Overview of CDSOD323-T03C by Bourns Inc.
The CDSOD323-T03C is a bidirectional transient voltage suppressor diode, designed to protect electronic circuits from voltage surges and spikes. Manufactured by Bourns Inc., this component features a low operating voltage of 3.3V, with a breakdown voltage nominally set at 4V. It can withstand power surges up to 350W, making it an effective solution for safeguarding sensitive components from electrical overstress (EOS) and electrostatic discharge (ESD). The device is encapsulated in a ROHS compliant, plastic SOD-323-2 package, enhancing its durability and sustainability credentials.
This diode boasts several key attributes that make it suitable for a wide range of applications. It has a low capacitance, which minimizes the effect on signal integrity, especially vital in high-speed data applications. Its operating temperature range from -55°C to +150°C ensures reliability under extreme conditions. Additionally, the CDSOD323-T03C is designed with silicon avalanche technology, providing rapid response to transient events while ensuring a low clamping voltage of maximum 10.9V.
Moreover, the CDSOD323-T03C is distinguished by its bidirectional configuration, allowing it to protect circuits from surges occurring in both directions. This feature, combined with its dual-element structure, provides versatile protection options in a compact form factor. Reflecting Bourns Inc.’s commitment to high standards, this transient voltage suppressor diode is offered with a peak reflow temperature of 260°C and a moisture sensitivity level of 1, indicating its robustness for surface mount technology (SMT) assembly processes.
Industry Applications for CDSOD323-T03C
The unique properties of the CDSOD323-T03C transient voltage suppressor diode, including its bidirectional protection capability, low capacitance, and compact footprint, lend it to a range of potential industry applications. These applications necessitate a deep analysis by engineering and design teams to ensure compliance with industry standards and specific requirements. The following are illustrative use cases:
- Consumer Electronics: In devices such as smartphones, tablets, and personal computers, the CDSOD323-T03C could potentially safeguard sensitive digital and analog inputs from electrostatic discharge (ESD) events, thus ensuring device reliability and longevity.
- Telecommunications: Equipment such as routers, switches, and networking devices might incorporate this part to protect against surges induced by lightning strikes or power anomalies, supporting consistent data transmission and operational integrity.
- Industrial Control Systems: For PLCs, sensors, and actuators, the component could possibly provide essential protection against electrical disturbances, enabling reliable function in environments prone to electrical noise and surges.
- Portable Electronics: Due to its low profile and power dissipation capabilities, it might potentially be used in portable electronic devices to extend their operational life by guarding against inadvertent power spikes experienced in daily usage or during charging cycles.
It is critical to underscore that these potential applications are conceptual and illustrative. Actual implementation requires thorough validation by professionals to meet specific needs and compliance standards.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, renowned for its innovative solutions and high-quality products. Within the realm of diodes specifically, and Transient Suppressors in general, Bourns has established a strong reputation. The company’s portfolio includes a variety of transient voltage suppressor diodes, including the CDSOD323-T03C, characterized by their reliability, efficiency, and cutting-edge protection capabilities.
Bourns Inc. leverages advanced technologies in the design and manufacturing process of its transient suppressors to meet the diverse needs of various industries. By consistently delivering components that meet the highest standards for performance and durability, Bourns Inc. has cemented its position as a trusted partner for engineers and procurement specialists across the globe.
Where to Find CDSOD323-T03C by Bourns Inc
To procure the CDSOD323-T03C transient voltage suppressor diode, or to explore alternatives, potential buyers are encouraged to utilize findchips.com. This platform offers comprehensive information on stock availability and competitive pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, Master Electronics, LCSC, and Chip1Stop have listed this component, though for current availability and pricing, checking directly on Findchips.com is advisable.
For those seeking alternate parts or additional Transient Suppressors that might be offered by Bourns Inc. or other manufacturers, Findchips.com serves as an invaluable resource. It provides detailed specifications, part statuses, and direct links to distributors to facilitate informed decision-making and efficient procurement.