CC81L-2426-01-L by Samtec Inc

Overview of CC81L-2426-01-L by Samtec Inc.

The CC81L-2426-01-L is a wire terminal designed for high reliability and robust performance in demanding applications. Manufactured by Samtec Inc., a leader in connector systems and services, this part consists of a ROHS compliant contact socket suitable for 24 to 26 AWG crimp contacts. The contacts are gold-plated, ensuring excellent conductivity and resistance to corrosion. Bulk packaging of the CC81L-2426-01-L allows for efficiency in logistics and handling during the assembly process.

This contact socket belongs to the broad subcategory of Assembly Items within the category of Connector Support. Its notable attributes, as listed in the part data attributes from findchips.com, include Pbfree and RoHS compliance, active part life cycle status, and compliance with the REACH regulation. The contact is designed as a loose piece with female gender, made from beryllium copper – a choice material for its superior electrical conductivity and mechanical strength. Its crimp terminal type and straight mounting style make it adaptable to a wide range of connector configurations. The gold finish further enhances its durability and performance.

Industry Applications for CC81L-2426-01-L

The adaptability and robustness of CC81L-2426-01-L make it suitable for a variety of industry applications. While its direct applicability is evident in environmental monitoring and industrial automation, there are several other sectors where this part could play a crucial role:

  • Environmental Monitoring: In the monitoring stations used in this sector, LC81L-2426-01-L might potentially be utilized in sensor interfaces to ensure reliable data transmission on parameters like air quality, water quality, and soil condition.
  • Industrial Automation: Systems and equipment used in the automation of manufacturing processes might potentially incorporate CC81L-2426-01-L for connections within control panels or in the interface units between sensors, actuators, and control systems. Its robustness and high-quality connection attributes would be critical in environments prone to vibration or where precise data transmission is crucial.

It is important to note that while these applications are derived based on the characteristics of CC81L-2426-01-L, final inclusion in specific devices or systems requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.

About Samtec Inc.

Samtec Inc. stands as a formidable name in the domain of connector systems and assembly items, including a broad array of connector supports. The company is known for its innovation, reliability, and customer-centric approach in providing solutions across various sectors. Within the realm of assembly items specifically, and connector support in general, Samtec continues to enhance its offerings with components like CC81L-2426-01-L, among others. These parts underscore Samtec’s commitment to delivering quality and performance through design excellence and materials selection.

Where to Find CC81L-2426-01-L by Samtec Inc

Procuring CC81L-2426-01-L requires leveraging a reliable and up-to-date platform that lists available inventories from trusted distributors. Findchips.com serves as an essential resource in this regard, offering real-time stock levels, pricing, and distributor information. To explore options for purchasing the CC81L-2426-01-L or to find alternate parts within the category of Assembly Items/Connector Support, navigating through findchips.com will provide comprehensive insights.

Historical availability of CC81L-2426-01-L spans various distributors, including Samtec, Master Electronics, Sager, Powell Electronics, Quest Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey. It is crucial, however, for procurement professionals to refer to findchips.com for current stock levels and pricing, as this information is subject to change.

Compare pricing for CC81L-2426-01-L and other Assembly Items / Connector Support at findchips.com