Overview of LPC1768FBD100K by NXP Semiconductors
The LPC1768FBD100K, developed by NXP Semiconductors, is a high-performance, 32-bit Microcontroller designed typically for embedded applications requiring a high level of integration and low power consumption. Equipped with a Cortex-M3 CPU, it can achieve clock speeds of up to 100 MHz, offering significant computational power for a variety of tasks. Its package is a compact, low-profile 100-pin LQFP, emphasizing its utility in space-constrained applications.
Notable features include 512 KB of onboard flash memory, 64 KB of RAM, advanced peripheral set including Ethernet, USB Device/Host/OTG, CAN, and ADC/DAC channels among others, making it highly adaptable to numerous complex applications. The microcontroller supports various low power modes, ensuring efficiency in power-sensitive designs. Additionally, the LPC1768FBD100K adheres to the latest RoHS and REACH compliance standards, showcasing NXP Semiconductors’ commitment to environmental sustainability.
With a factory lead time of approximately 13 weeks, as of the current writing, planning for procurement requires forecasting and early engagement with distributors.
Industry Applications for LPC1768FBD100K
The versatile range of features and high performance of the LPC1768FBD100K microcontroller makes it potentially suited for numerous application areas:
- Education and Research: Could be used in development boards and kits for teaching embedded systems and for research projects requiring a robust microcontroller for data collection and processing.
- Aerospace and Defense: May be suitable for embedded control systems in drones or other unmanned vehicles where reliability and low power consumption are critical.
- Agriculture Technology: Potential applications include smart sensors and controllers for precision farming devices, optimizing resource use through monitoring and automated systems.
- Robotics and Drones: With its high clock speed and multiple I/O options, it could serve as the computing core for robots and drones, handling tasks from navigation to sensor integration.
Additionally, its advanced communication features make it a good candidate for IoT devices, smart home applications, and industrial control systems, where connectivity and real-time data processing are essential.
About NXP Semiconductors
NXP Semiconductors is a global leader in the development of secure connectivity solutions for embedded applications. With a focus on the future of automotive and IoT, NXP’s portfolio includes a wide range of microcontrollers and processors designed to address the complex demands of modern technology. The LPC1768FBD100K is just one example of NXP’s commitment to providing innovative, reliable, and sustainable solutions in the microcontroller market. Known for their robust performance, NXP’s products are a mainstay in a variety of consumer and industrial applications worldwide.
Where to Find LPC1768FBD100K by NXP Semiconductors
To source the LPC1768FBD100K, findchips.com is an excellent tool for procurement professionals and engineers. It offers real-time inventory data and competitive pricing from multiple distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, though availability can vary. For current stock levels, it’s best to check findchips.com. Additionally, for those looking for alternatives or possibly newer iterations of similar performance specifications, Microcontrollers section on FindChips could provide valuable insights into alternate parts offered by NXP Semiconductors or other manufacturers.