Overview of 292303-4 by TE Connectivity
The 292303-4 is a USB 2.0 Type A Receptacle from TE Connectivity designed for through-hole mounting with right-angle orientation. This electronic component is part of the Telecom and Datacom Connectors subcategory, highlighting its critical role in communication and data transmission applications. Characterized by solderable retention clips for enhanced mechanical stability, the 292303-4 is designed to offer reliable and consistent connectivity for USB interfaces. With a body size measuring 0.276 inches in breadth, 0.551 inches in depth, and 0.575 inches in length, this connector is compact yet robust.
Compliance with RoHS and REACH standards indicates that the 292303-4 adheres to current environmental safety and material usage regulations. The connector promotes eco-friendly practices by being lead-free and RoHS compliant. The active part life cycle status signifies that the 292303-4 is readily available for procurement and deployment in various applications. Its ability to withstand 1500 cycles of insertion and removal ensures durability and a long service life. The component is rated for operating temperatures ranging between -55 °C and 85 °C, making it versatile across different environments.
Industry Applications for 292303-4
The versatility of the 292303-4 allows for its potential utilization across a wide spectrum of industries. While its primary design is geared towards telecom and data communication systems, its characteristics enable its application in various fields. It is important to note that the following potential industry applications are conceptual/illustrative and necessitate thorough analysis by engineering and design teams to ascertain compliance with industry standards and specific application requirements.
- Industrial Automation: In industrial automation systems, the 292303-4 might be used in control panels, sensor interfaces, and human-machine interface (HMI) devices where USB connectivity is required for programming, monitoring, or data logging purposes. Its durability and operating temperature range could support the rigorous demands of an industrial setting.
- Computing and Peripheral Devices: This connector could potentially serve in desktop and laptop computers, along with peripheral devices such as printers, external hard drives, and cameras that require a robust USB Type A reception for data transfer and charging purposes. The design characteristics support frequent connection and disconnection cycles, suitable for consumer electronics.
- Consumer Electronics: Given its specifications, the 292303-4 might also find application in the manufacture of smart home devices, gaming consoles, and wearables. Its compact size and right-angle mounting style allow for efficient space utilization in small-form-factor devices.
- Telecommunication Equipment: This connector is designed to fit seamlessly into devices requiring high-speed data transfer, such as network routers, switches, and modems. The retention clips ensure a secure connection, vital for the reliability of telecom infrastructure.
Please note, these potential applications require precise validation regarding technical specifications and regulatory compliance before integration.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering innovative solutions across a broad spectrum of industries. With a particular emphasis on Telecom and Datacom Connectors, they have established a reputation for producing high-quality, reliable components that facilitate seamless data and power transmission. The 292303-4 USB 2.0 Type A Receptacle exemplifies TE Connectivity’s commitment to technological advancement and quality, embodying their expertise in designing connectors that address the evolving needs of both the telecommunications and data communications sectors. Their comprehensive product range includes not only Telecom and Datacom Connectors but also solutions for automotive, industrial, aerospace, and consumer electronics applications, among others.
Where to Find 292303-4 by TE Connectivity
To source the 292303-4, procurement professionals and engineers are encouraged to use findchips.com. This platform enables users to check current stock levels, compare pricing, and find additional information on the Telecom and Datacom Connectors, ensuring they can make informed procurement decisions. Historically, the part has been available through major distributors such as Master Electronics, Chip1Stop, Avnet Asia, and Richardson RFPD. However, availability can fluctuate, and for the most current inventory and best pricing options, visiting findchips.com is advisable.