Overview of SN65HVD10DR by Texas Instruments
The SN65HVD10DR is a 3.3V half-duplex RS-485 transceiver with a signaling rate of 32 Mbps, encapsulated in an 8-SOIC package. This Integrated Circuit (IC) is designed to meet the requirements for high-speed communication under the demanding conditions of industrial environments. Manufactured by Texas Instruments, it features a differential output with a minimum output swing of 1.5V, ensuring strong signal integrity over long cable distances.
This component is suitable for designs requiring efficient power management with a maximum supply current of 15.5 mA, and operates within an extended temperature range of -40 to 85 °C, making it suitable for industrial applications. With differential Schmitt trigger input characteristics, true output polarity, and the ability to operate from a 3V to 3.6V supply voltage, the SN65HVD10DR provides flexible, robust solutions for RS-485 communication networks.
The component is compliant with major industry standards such as EIA-485-A, TIA-485-A, and ISO 8482, indicating its acceptance and applicability for various data transmission standards. Its robust design is highlighted by its moisture sensitivity level (MSL) 1, and it follows the environmentally friendly ‘RoHS’ and ‘Pb-Free’ codes, making it suitable for global manufacturing practices.
Industry Applications for SN65HVD10DR
The SN65HVD10DR, with its proprietary features, could potentially serve a broad spectrum of applications across various industries. The inherent design attributes that favor high-speed data transmission, combined with industrial-grade reliability, align this part with the needs of several key sectors.
- Industrial Automation: The device might be integrated into control systems requiring fast and reliable communication between sensors, actuators, and controllers. Its differential signaling and high noise immunity could potentially make it valuable for communication backbones in distributed control systems or for connecting human-machine interfaces (HMIs) with PLCs.
- Renewable Energy: In solar inverters or wind turbine control systems, the SN65HVD10DR could potentially be used for ensuring robust, error-free communication in environments subject to electrical noise and varying temperature conditions. The component’s high signaling rate is a potential enabler for real-time monitoring and control requirements of these systems.
- Robotics and Drones: Given the demand for lightweight, compact, and efficient components in robotics and drones, the SN65HVD10DR’s small form factor and low power consumption could potentially render it well-suited for onboard communication systems, facilitating coordination between various sensors and control units.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suitability of this component for any given application can only be ascertained with comprehensive design and testing protocols.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. The company’s product portfolio includes a wide range of integrated circuits (ICs), sensors, and analog and digital signal processing components. TI is known for its strong focus on innovation and its commitment to developing energy-efficient solutions that enable customers to bring new products to market faster.
In the realm of Line Driver or Receivers, Texas Instruments has developed a strong portfolio, including the SN65HVD10DR and other related products. TI’s commitment to quality, along with its expertise in designing and manufacturing robust communication interfaces, has made its components widely sought after for various industrial, commercial, and consumer electronics applications.
Where to Find SN65HVD10DR by Texas Instruments
To source the SN65HVD10DR or explore alternative Line Driver or Receivers, findchips.com is a comprehensive resource for checking real-time inventory and pricing from leading distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. Please note, stock levels and availability are subject to change, and it is always best to visit findchips.com for the current information on this part and others offered by Texas Instruments or other manufacturers.