Overview of L78S12CV by STMicroelectronics
The L78S12CV by STMicroelectronics is a fixed positive voltage regulator, specific for its stable 12V output, designed to offer a consistent, reliable power supply across a range of applications. This component is part of the STMicroelectronics positive voltage regulator family, showcasing the company’s dedication to providing power management solutions that are both efficient and versatile. The L78S12CV operates with an input voltage range of 14.5V to 30V, making it suitable for varied electronic setups and ensuring reliable performance even under fluctuating input conditions. It has the capacity to deliver an output current of up to 2A, catering to applications that require substantial power throughput.
The device is encased in a TO-220-3 package, a popular choice for power circuits due to its efficient heat dissipation properties. This feature allows the L78S12CV to operate at temperatures up to 150°C, ensuring stability and reliability even in high-temperature environments. It adheres to strict regulatory standards, being RoHS compliant, which emphasizes the commitment of STMicroelectronics to environmentally friendly manufacturing practices.
Characteristics like a nominal dropout voltage of 2.5V and excellent line and load regulation (max 0.24%) underscore the efficiency and precision of the L78S12CV in maintaining a steady output voltage. This precision plays a crucial role in protecting sensitive electronic components from damage due to voltage variances. Moreover, this component’s technology is based on bipolar junction transistors, highlighting a reliable approach to voltage regulation that balances performance and cost.
Industry Applications for L78S12CV
The L78S12CV finds its application in several industries, given its robust performance characteristics and compliance with regulatory standards. While the potential industry applications mentioned include Consumer Electronics, Energy and Power Systems, and Renewable Energy, the versatility of this voltage regulator allows it to be a viable component in numerous other fields as well. However, it is important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with specific application requirements:
- **Consumer Electronics:** Devices such as gaming consoles, televisions, and audio equipment might utilize the L78S12CV for its stable power supply capability, protecting sensitive electronic components from power surges and ensuring longevity and reliable performance.
- **Energy and Power Systems:** This component could potentially be integrated into power distribution systems that require a steady 12V regulation for control circuits or monitoring equipment, aiding in the efficient and safe distribution of electricity.
- **Renewable Energy:** In solar power systems, the L78S12CV might find applications in solar controllers, ensuring that the varying voltage received from solar panels is effectively regulated to power loads or charge batteries.
- **Industrial Automation:** Robotics and manufacturing equipment might benefit from the reliable and consistent voltage output of the L78S12CV, ensuring the smooth operation of machinery and protection of electronic control units.
It is crucial to underscore that the suitability of the L78S12CV for these or any other applications necessitates comprehensive compatibility checks and adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, renowned for its significant contributions to a variety of electronic markets. In the realm of Linear Regulator ICs and Power Circuits overall, STMicroelectronics has established itself as a hallmark of innovation and quality. The company offers a broad spectrum of voltage regulators and power management solutions designed to meet the demands of almost every electronic application, from the most basic to the most complex.
Among its offerings, the L78S12CV stands out as an example of STMicroelectronics’ commitment to reliability, efficiency, and performance in power management technology. This part, alongside similar solutions like the L78 series of voltage regulators, demonstrates the manufacturer’s expertise in developing components that ensure stable power for a wide array of devices and systems.
Where to Find L78S12CV by STMicroelectronics
To procure the L78S12CV, it is recommended that potential buyers leverage the resources available at findchips.com. Through FindChips, users can access up-to-date information on stock levels, pricing, and lead times. Additionally, FindChips offers insights into alternative parts, allowing for comprehensive comparison shopping among Linear Regulator ICs provided by STMicroelectronics or other leading manufacturers.
Historically, distributors such as Chip 1 Exchange, ComSIT USA, Quest Components, Bristol Electronics, and Future Electronics have been known to stock the L78S12CV. However, availability can vary, hence the importance of utilizing FindChips for the most current information. Prospective buyers will appreciate the platform’s ease of use in navigating through different distributor options, ensuring they find the best possible deal.