Overview of HCJ0603ZT0R00 by SEI Stackpole Electronics Inc.
The HCJ0603ZT0R00 is a fixed resistor, belonging to the Metal Strip Resistor subcategory of Resistors. It is designed with a power rating of 0.25W and a resistance value of 0 Ohms, signifying its role as a jumper rather than a traditional resistor aiming to introduce significant electrical resistance into a circuit. Manufactured by SEI Stackpole Electronics Inc., this component features a surface mount design with the 0603 chip resistor size, making it suitable for compact PCB (Printed Circuit Board) layouts. The part is characterized by its 0603 package size, SMT (Surface Mount Technology) compatibility, and Tape and Reel packaging for efficient assembly processes.
This part is notable for its high rated current of 22.4A, a feature that indicates its capability to handle significant electrical loads without degradation, which is crucial for power management and distribution applications. It operates efficiently within a temperature range of -55 °C to +155 °C, ensuring reliability across diverse environmental conditions. The HCJ0603ZT0R00 is constructed to meet AEC-Q200 standards, which speaks to its durability and performance in stress tests, making it suitable for stringent applications, including automotive environments. It utilizes Metal Glaze/Thick Film technology for its construction, providing a stable performance over a wide range of operating conditions. Additionally, it features a Matte Tin over Nickel terminal finish, adhering to the latest environmental standards by ensuring RoHS and lead-free compliance.
As of the current writing, the component has a factory lead time of 14 weeks, which is a critical consideration for product planning and supply chain management. It holds various compliance codes including REACH, ECCN (EAR99), and adheres to the JESD-609 standard (e3), underlining its global applicability and environmental friendliness.
Industry Applications for HCJ0603ZT0R00
Potential industry applications for the HCJ0603ZT0R00 are vast, thanks to its robust design and compatibility with a wide range of operating conditions. The following are conceptual use cases for this component, keeping in mind that these applications are conditional and require further analysis and verification by engineering and design teams:
- Space Technology: Potential use in satellite systems, space probes, and other aerospace equipment where reliability and resistance to extreme environmental conditions are paramount. Its AEC-Q200 compliance could be indicative of suitability for the rigorous demands of space applications.
- Industrial Automation: Could potentially serve in control systems, power distribution equipment, and automated manufacturing lines where high-current handling and reliability are needed. The component’s size and surface mount design make it suitable for densely packed industrial electronic controls.
- Transportation and Logistics: Might be used in electronic systems within transportation infrastructure, such as signaling systems, electronic tracking devices, and logistics automation equipment, where stable operation across a broad temperature range is required.
- Renewable Energy: Potentially applicable in solar power inverters, wind turbine controls, and other renewable energy generation equipment demanding high reliability and resistance to environmental stresses.
Note that these potential applications are illustrative and must be validated for compliance with industry standards and specific application requirements by qualified professionals.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a leading manufacturer in the field of resistors, offering a wide range of products that cater to a myriad of applications. This includes a variety of resistors such as Metal Strip Resistors, through to precision resistors and complex networks. The HCJ0603ZT0R00 is part of their Metal Strip Resistor portfolio, demonstrating their capability to produce components that meet the high standards of reliability and performance required in demanding applications. Stackpole’s commitment to quality is evident in their adherence to international standards and certifications, including the AEC-Q200 for automotive reliability, which underscores their dedication to producing components suitable for use in high-stress environments.
Where to Find HCJ0603ZT0R00 by SEI Stackpole Electronics Inc.
For those looking to purchase the HCJ0603ZT0R00, findchips.com is an invaluable resource. It not only provides current stock levels and pricing from multiple distributors but also offers insights into alternate parts that might serve similar functions. Historically, this part has been available from distributors such as Master Electronics, LCSC, Avnet Asia, and DigiKey, among others. However, to ensure access to the most current availability and competitive pricing, visiting findchips.com is highly recommended. Interested parties can also use the site to explore other Metal Strip Resistor options that may be offered by SEI Stackpole Electronics Inc. or alternative manufacturers to find the best part for their application needs.