Overview of 10612-24-9 by TE Connectivity
The 10612-24-9 part, also recognized under the name Raychem TE Connectivity 10612-24-9 FEET, is an essential component within the Wires and Cables subcategory of Connector Support. This specific part is designed with several critical attributes that make it suitable for a broad range of applications. It features a conductor finish of silver and is made from a copper alloy, indicating a high standard of conductivity and durability. The wire is insulated with ethylene tetrafluoroethylene (ETFE), a material known for its exceptional heat resistance, mechanical toughness, and insulation properties. It has an operating temperature range from -65 °C to 200 °C, making it suitable for environments that experience extreme temperatures. Furthermore, the part is 24 AWG in wire gauge with a maximum wire size of 24 AWG and a diameter of 3.28 mm, categorized under communication cable type.
Importantly, the 10612-24-9 adheres to strict industry standards for health and safety, including compliance with Pb-free and RoHS directives, indicating that it is manufactured without the use of harmful lead and is restricted from using certain hazardous substances. Its Reach compliance code also signifies that it does not contain any substances that could harm human health or the environment. These certifications accentuate the broader movement towards environmental sustainability while ensuring safety and durability in electronic components.
Industry Applications for 10612-24-9
The versatility of 10612-24-9’s construction and properties makes it potentially suitable for various applications across several industries. While the potential uses are diverse, it’s essential to note that these are conceptual applications and would require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Some of these potential industry applications include:
- Energy and Power Systems: In environments where reliability under high-temperature conditions is critical, such as in the wiring of power distribution equipment or control systems in power plants, the high operating temperature range and the ETFE jacket material of 10612-24-9 could potentially make it a suitable choice.
- Transportation and Logistics: Vehicles and logistic systems that require durable and reliable communication cables, especially those exposed to harsh environmental conditions, might benefit from 10612-24-9’s robust build. Its durability and resistance to extreme temperatures could potentially support its use in vehicle onboard communication systems or in transportation infrastructure monitoring systems.
- Renewable Energy: With the increasing emphasis on renewable energy sources, components with high durability and operational efficiency under varying temperature ranges, such as 10612-24-9, could potentially find applications in wiring for solar panels or wind turbines. The environmental compliance of the product aligns well with the eco-friendly nature of the industry.
- [Automotive]: While specifically mentioning automotive applications would require verifying compliance with automotive industry standards (e.g., AEC-Q100, AEC-Q101), the properties of 10612-24-9 might suggest its possible utility in electric vehicles (EVs) for communication and control systems, provided it meets the necessary automotive qualifications.
Note: These potential industry applications are illustrative and would require a thorough analysis to ensure that the part meets specific requirements for each application.
About TE Connectivity
TE Connectivity (TE) is a global leader in connectivity and sensors, with a strong presence in the connector support and Wires and Cables sectors. The company’s ambitious approach towards engineering innovative solutions is mirrored in the production of robust, high-quality electronic components like the 10612-24-9. TE Connectivity specializes in manufacturing components that can withstand harsh environments, making their products a staple in industries ranging from automotive to energy, industrial applications, and beyond. Their portfolio extends to a broad spectrum of connector technology and electronic components designed to ensure reliability and performance in critical applications.
Where to Find 10612-24-9 by TE Connectivity
To procure the 10612-24-9 part, or to explore alternate options within the Wires and Cables subcategory that might be offered by TE Connectivity or other manufacturers, it’s recommended to visit findchips.com. This platform offers current stock levels and pricing from a multitude of distributors, ensuring you have access to the most up-to-date information for making purchasing decisions. Historically, this part has been available at Distributors including Master Electronics, Sager, Interstate Connecting Components, and Quest Components. However, availability can fluctuate, so visiting findchips.com will provide real-time data on distributors, pricing, and stock availability.