CRCW0805100RFKEAHP by Vishay Intertechnologies

Overview of CRCW0805100RFKEAHP by Vishay Intertechnologies

The CRCW0805100RFKEAHP is a Surface Mount Thick Film Resistor part of the CRCW-HP E3 Series from Vishay Intertechnologies. This component is characterized by its 100 Ohm resistance value, 1% tolerance, 500 mW power rating, and operates within a voltage rating of 150V. It incorporates metal glaze/thick film technology and adheres to the 0805 package size standards (2.0 x 1.25 x 0.5 mm). Notably, this part is designed to be halogen-free and meets RoHS compliance, making it an environmentally friendly option for electronic circuit applications. Additionally, it features a temperature coefficient of 100 ppm/°C and is specified to function within a broad operating temperature range of -55 to +155 °C. This resistor is also recognized under AEC-Q200 standards, highlighting its reliability in automotive and harsh environment applications. The component’s surface-mount design facilitates easier assembly on printed circuit boards, offering an efficient solution for a wide variety of electronic designs.

Industry Applications for CRCW0805100RFKEAHP

The versatile specifications of the CRCW0805100RFKEAHP make it suitable for a diverse spectrum of industry applications. Given its qualifications and electrical parameters, potential use cases could encompass a range of sectors. It is important to note that the following industry applications are conceptual illustrations and should be explored and verified by engineering and design teams regarding adherence to specific application requirements.

  • Internet of Things (IoT): In IoT devices, precise resistor values can be crucial for sensor functionality, and the 1% tolerance of the CRCW0805100RFKEAHP could potentially ensure accurate measurements. Its temperature coefficient of 100 ppm/°C might be advantageous in temperature-sensitive applications.
  • Computing and Data Storage: This resistor might be implemented in power supply circuits within computing hardware, supporting stable operation through its rated power dissipation and voltage capabilities. The 0805 size is convenient for compact circuit designs often necessary in dense electronic assemblies like SSDs or servers.
  • Telecommunications: The CRCW0805100RFKEAHP could possibly be used in telecommunication equipment, where reliable signal processing is pivotal. Its AEC-Q200 qualification suggests that it can reliably perform in environments subjected to stressors such as temperature fluctuations and vibrations, common in telecommunication scenarios.
  • Education and Research: Given its robust characteristics and compliance with environmental and safety standards (RoHS, halogen-free), this part might find applications in educational labs and research projects focusing on electronics. Its performance and reliability could facilitate experiments and prototyping involving fixed resistors.

It’s necessary to underscore that these potential industry applications require thorough analysis and verification by professional teams to ensure compliance with industry standards and specific project needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent global manufacturer and supplier of discrete semiconductors and passive electronic components. Their product range spans across various categories, including resistors, capacitors, diodes, and transducers. Vishay has established a strong reputation in the electronics industry for quality and reliability. Regarding Metal Glaze/Thick Film Resistors, Vishay offers a vast array of options, including the CRCW0805100RFKEAHP, tailored to meet the demands of various applications. These components are engineered for precision, stability, and reliability, making them suitable for everything from consumer electronics to automotive systems. Vishay’s continuous innovation and commitment to environmental sustainability with products like the halogen-free and RoHS-compliant CRCW0805100RFKEAHP exemplify the company’s dedication to meeting contemporary engineering and procurement requirements.

Where to Find CRCW0805100RFKEAHP by Vishay Intertechnologies

To source the CRCW0805100RFKEAHP resistor, professionals in engineering and procurement should consider utilizing resources like findchips.com. FindChips provides up-to-date listings of available stock from distributors worldwide, along with pricing and other crucial procurement information. For those looking to purchase this resistor or explore alternative options in the Metal Glaze/Thick Film Resistors category, findchips.com offers a comprehensive inventory. Historically, distributors such as LCSC, Avnet (Asia, Abacus, Americas), Rutronik, TTI, Future Electronics, and Mouser Electronics have stocked the CRCW0805100RFKEAHP. However, inventory levels and pricing are subject to change, making it essential to visit findchips.com for the most current information.

Compare pricing for CRCW0805100RFKEAHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com