Overview of LQP03TN3N0B02D by Murata Manufacturing Co Ltd.
The LQP03TN3N0B02D is a high-performance, general purpose inductor designed for a wide variety of applications, manufactured by Murata Manufacturing Co Ltd. Featuring a nominal inductance of 0.003 µH with a tolerance of ±0.1nH and a DC resistance of 0.25 Ω, this thin film inductor is designed for RF applications where precision and stability are crucial. With a self-resonance frequency of 9500 MHz and a quality factor minimum of 14 at nominal inductance, this component is engineered for high-frequency operations. The inductor’s maximum rated current is 450 mA, making it suitable for applications requiring high current handling capabilities.
As part of the Fixed Inductors subcategory, the LQP03TN3N0B02D showcases a compact 0201 [0603 Metric] chip package. This SMD (Surface Mount Device) is fabricated with a chip construction, providing reliable performance in a miniature size (0.6 mm x 0.3 mm x 0.3 mm), which is crucial for space-constrained designs. Compliance with Pb-free and RoHS standards underscores Murata’s commitment to environmentally responsible manufacturing. The part is active in Murata’s product catalog, indicating its ongoing production and availability, with a factory lead time of 12 weeks at the time of writing.
Industry Applications for LQP03TN3N0B02D
The LQP03TN3N0B02D’s design and electrical properties allow it to potentially serve a wide range of applications across various industries. It’s important to note that the potential industry applications described below are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Education and Research: This inductor might be used in experimental setups and laboratory equipment designed for advanced electronics research, particularly in the development of RF technology due to its high self-resonance frequency and precision inductance.
- Industrial Automation: The LQP03TN3N0B02D could potentially find applications within control circuitry in industrial automation systems, where stable inductance and high-frequency performance are required for accurate signal processing and control.
- Telecommunications: Given its RF inductor classification and the capability to operate at high frequencies, this component might be ideally suited for use in telecommunications equipment, such as signal filters, oscillators, and matching networks to ensure signal integrity in both mobile and fixed communication systems.
- Electronic Manufacturing: In the manufacturing of electronic devices, especially those requiring compact, high-performance components, the LQP03TN3N0B02D could be utilized in various stages of product development, from prototyping to full-scale production, especially in devices that necessitate precise control over RF characteristics.
It is crucial to note that the successful deployment of the LQP03TN3N0B02D in these potential applications is contingent upon detailed engineering analysis and adherence to specific requirements and standards relevant to each industry.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong reputation in the inductors market, especially in the realm of Fixed Inductors. Murata’s product range is vast, covering various types of inductors including chip, wirewound, and film types, among others. The LQP03TN3N0B02D is part of Murata’s extensive line of Fixed Inductors, known for their reliability, precision, and performance in challenging and diverse applications. Murata’s commitment to innovation and quality makes its components, including similar parts to the LQP03TN3N0B02D, the go-to choice for engineers and designers across industries.
Where to Find LQP03TN3N0B02D by Murata Manufacturing Co Ltd
To procure the LQP03TN3N0B02D, it is recommended to utilize the resources available at findchips.com. This platform enables users to research and compare pricing, stock levels, and specifications for the LQP03TN3N0B02D alongside other Fixed Inductors. Historically, this part has been available through Distributors such as Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, current stock availability and pricing can vary, so visiting findchips.com ensures access to the most accurate and up-to-date information.