Overview of FS32K116LAT0MFMT by NXP Semiconductors
The FS32K116LAT0MFMT by NXP Semiconductors is an ARM Cortex-M0+ based microcontroller that is part of the S32 family, specifically in the S32K1Xx series. This 32-bit RISC microcontroller operates at a CPU speed of up to 48 MHz and is designed for applications requiring high performance in a low-power, cost-effective package. It features 128KB of flash program memory and 17KB of RAM, providing ample space for complex applications. The FS32K116LAT0MFMT comes in a 32-pin HVQFN package with a compact form factor of 5 mm x 5 mm, suitable for space-constrained applications. It is RoHS compliant, ensuring adherence to the latest environmental standards.
Key features of this microcontroller include its support for a wide range of supply voltages from 2.7V to 5.5V, making it versatile for various electronic circuits and applications. It also supports a number of advanced peripherals such as 16 DMA channels, 2 serial I/Os, and 18 timers, enhancing its functionality for complex tasks. The FS32K116LAT0MFMT is designed with features such as low power mode and boundary scan for enhanced power management and testability. Its wide operating temperature range from -40 °C to 125 °C ensures reliability in harsh environmental conditions.
Industry Applications for FS32K116LAT0MFMT
The FS32K116LAT0MFMT microcontroller by NXP Semiconductors has the versatility and features that potentially suit it for a wide range of applications across various industries. It is important to note that the following potential industry applications are conceptual and would require further analysis by engineering teams to ensure compliance with specific application standards and requirements.
- Consumer Electronics: This microcontroller could potentially be employed in smart home devices, wearables, or gaming peripherals, leveraging its low power consumption and high performance for efficient, user-friendly consumer products.
- Internet of Things (IoT): With its integrated features such as numerous DMA channels, serial I/Os, and support for various sensors, the FS32K116LAT0MFMT is suitable for IoT devices. These might include smart sensors, home automation systems, and IoT gateways, where efficient data processing and connectivity are crucial.
- Smart Cities: In the realm of smart city applications, this microcontroller could be utilized in traffic control systems, environmental monitoring stations, or smart lighting solutions, owing to its ability to handle complex algorithms and support for multiple I/Os for sensor integration.
Please note that these potential applications illustrate the microcontroller’s capabilities but require detailed technical evaluation for any specific use case.
About NXP Semiconductors
NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications. Within the broad spectrum of Microcontrollers and Processors, NXP Semiconductors has established a reputation for offering a wide array of microcontrollers that cater to various market needs, from automotive to industrial and beyond.
The FS32K116LAT0MFMT is a testament to NXP’s commitment to providing advanced microcontroller solutions. The company’s portfolio is rich with microcontrollers based on ARM Cortex-M cores, offering scalability, energy efficiency, and security features. NXP is known for its focus on solutions that enable secure connections for a smarter world, ensuring that its products, including the FS32K116LAT0MFMT and similar parts, meet the rigorous demands of the industry.
Where to Find FS32K116LAT0MFMT by NXP Semiconductors
For engineers and procurement specialists seeking to source the FS32K116LAT0MFMT microcontroller, findchips.com provides a reliable and up-to-date platform for comparing pricing and availability across a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, Avnet Silica, amongst others. However, stock levels and pricing can fluctuate, so it’s recommended to check directly on findchips.com for the current information. Additionally, for projects that may require different specifications or alternative solutions, the Microcontrollers section on findchips.com can offer a broad selection of parts from NXP Semiconductors and other leading manufacturers.