Overview of SPP80P06PHXKSA1 by Infineon Technologies AG
The SPP80P06PHXKSA1 is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high-speed switching applications. Manufactured by Infineon Technologies AG, this component operates at a drain current maximum of 91A and a DS breakdown voltage minimum of 60V, with drain-source on resistance maxing out at 0.023 Ω. The part is encapsulated in a TO-220AB package, widely known for its robustness and ability to handle high currents due to its flange mount configuration. The device’s 3-pin configuration allows for straightforward integration into circuit designs.
The part is distinguished by its avalanche-rated feature, indicating its capacity to manage sudden high-energy power surges without failing, a crucial quality for power regulation and management tasks. With a pulsed drain current maximum of 320A, the SPP80P06PHXKSA1 demonstrates excellent ability for handling high transient currents, making it suitable for a range of demanding applications.
Consistent with contemporary environmental and health standards, this MOSFET is both RoHS and Pb-free compliant, signifying its manufacture with restricted hazardous substances. This commitment to compliance not only ensures the sustainability of the product but also its eligibility for global markets which demand adherence to such environmental standards.
Industry Applications for SPP80P06PHXKSA1
The SPP80P06PHXKSA1, due to its specifications, is potentially applicable in numerous sectors. Its design and characteristics lend itself well to a wide array of applications, with a particular focus on high power and energy management scenarios. The following are conceptual use cases emphasizing the versatility of this component:
- Energy and Power Systems: This MOSFET could potentially be used in power supply units, DC/DC converters, or as a switch in uninterruptible power supplies (UPS) where efficient power regulation is critical. The high drain current and low on-resistance properties facilitate efficient power management and conversion.
- Renewable Energy Systems: In photovoltaic inverters or wind turbine converters, this component could be utilized for switching operations, aiding in the conversion of renewable energy into usable electrical power. Its avalanche rating might be particularly beneficial in these applications, where variable power levels can lead to transient voltage spikes.
- Transportation: Within electric vehicle (EV) charging stations or onboard charging systems, the SPP80P06PHXKSA1 might be found managing power flows efficiently. Its high current handling capability and robustness make it an appropriate choice for high-demand environments.
- Industrial Automation: In motor drives and control circuits, the part could contribute to efficient motor operation and speed control, thus enhancing performance and energy efficiency in automated machinery and processes.
These potential industry applications are illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure alignment with industry standards and specific application requirements. Additionally, it’s important to highlight that these use cases are conditional and broaden the understanding of how such a component might serve in various technological contexts.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, with a profound emphasis on Power Field-Effect Transistors among a widespread portfolio of electronic components. Their product range includes a variety of transistors suitable for numerous applications, from automotive to industrial automation, demonstrating their commitment to innovation and quality across different technology sectors.
Within the realm of Power Field-Effect Transistors, Infineon’s offering such as the SPP80P06PHXKSA1 and similar parts highlight the company’s expertise in providing components that meet a broad range of technical requirements. Infineon’s products are recognized for their reliability, performance, and adherence to high standards of manufacturing, sustainability, and compliance, securing its place as a trusted provider in the electronics industry.
Where to Find SPP80P06PHXKSA1 by Infineon Technologies AG
For professionals looking to source the SPP80P06PHXKSA1, findchips.com offers a comprehensive platform for checking current stock levels and pricing from multiple distributors. Traditionally, this particular component has been available from suppliers such as Chip1Stop, Ameya Holding Limited, TME, Rochester Electronics, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can vary, and therefore it’s advisable to use findchips.com for real-time information on distributors and competitive pricing.
Additionally, the site can help identify alternate parts offered by Infineon Technologies AG or other manufacturers that fall under the same category of Power Field-Effect Transistors. This utility can provide additional options that might better suit specific application needs, ensuring procurement teams make the most informed purchasing decisions.