BBS3002-DL-1E by onsemi

Overview of BBS3002-DL-1E by onsemi.

The BBS3002-DL-1E is a P-Channel Power MOSFET, featuring a drain-source voltage of -60V and a continuous drain current of -100A. Its low on-resistance of 5.8mΩ ensures efficient power management and switching. Housed in a D2PAK / TO-263-2L package, this MOSFET is designed for surface mount technology, making it suitable for compact designs where space and power efficiency are critical. Compliant with RoHS standards, the BBS3002-DL-1E is a testament to onsemi’s commitment to producing environmentally friendly components. Additional attributes such as an avalanche energy rating of 340 mJ and a maximum operating temperature of 150°C, highlight its robustness and reliability in challenging environments. With a moisture sensitivity level of 1, this component ensures durability and stability in various operating conditions.

Industry Applications for BBS3002-DL-1E

While the Power Field-Effect Transistors such as the BBS3002-DL-1E have wide-ranging applications across various industries, it’s important to note that these suggestions are conceptual and require further analysis by engineering and design teams for specific requirements and standards. Here are several potential applications:

  • Consumer Electronics: Devices such as power banks, laptops, and smartphones potentially incorporate components like BBS3002-DL-1E for efficient power management and battery protection mechanisms. Its low on-resistance and high current handling capability might make it suitable for these applications.
  • Computing and Data Storage: Within servers and data centers, efficient power management is crucial. The BBS3002-DL-1E could potentially be employed in power supply units, solid-state drives (SSD), and other peripheral devices where efficient energy conversion and heat management are critical.
  • Renewable Energy Systems: In solar inverters or wind turbine controllers, which require efficient power conversion and management, the BBS3002-DL-1E could potentially offer the necessary performance characteristics like high reliability and low power dissipation.
  • Industrial Automation: For motor control and power distribution systems within automated manufacturing facilities, the robustness, efficiency, and high current handling capacity of the BBS3002-DL-1E might make it a suitable choice.

It’s crucial to reiterate that these potential industry applications are illustrative and require thorough verification by professional engineering and design teams concerning industry standards and specific application requirements.

About onsemi.

onsemi is a leading provider of semiconductor solutions, with a strong focus on energy efficiency and innovative technologies. In the realm of Power Field-Effect Transistors, onsemi offers a comprehensive portfolio that includes devices like the BBS3002-DL-1E, designed to meet the demands of modern electronic applications. Their products are known for their reliability and performance, catering to a wide range of applications across various industries. onsemi’s commitment to sustainability and energy efficiency is reflected in their product design and company policies, making them a preferred choice for developers and engineers looking to create environmentally friendly and energy-efficient solutions.

Where to Find BBS3002-DL-1E by onsemi

To locate BBS3002-DL-1E for your project, start your search at findchips.com. This platform allows you to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors like Win Source Electronics and Newark. However, availability can fluctuate, so it’s important to check FindChips for the latest information. Additionally, for projects requiring alternatives or considering different specifications, the Power Field-Effect Transistors category on FindChips can help you find similar parts from onsemi or other leading manufacturers.

Compare pricing for BBS3002-DL-1E and other Power Field-Effect Transistors / Transistors at findchips.com