GRM155R61A105KE15D by Murata Manufacturing Co Ltd

Overview of GRM155R61A105KE15D by Murata Manufacturing Co Ltd.

The GRM155R61A105KE15D is a ceramic capacitor offered by Murata Manufacturing Co. Ltd. It is characterized by its compact size, with dimensions of 1 mm in length and 0.5 mm in width and height, adhering to the 0402 size code. This capacitor boasts a capacitance value of 1 µF and operates within a temperature range of -55 °C to +85 °C, making it versatile for various applications. Its temperature coefficient is noted as 15% ppm/°C, and it features a dielectric with X5R characteristics. Designed for surface mount technology (SMT), it offers a reliable solution for high-density circuit design. The GRM155R61A105KE15D is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) standards, featuring a lead-free and environmentally friendly composition with an e3 JESD-609 compliance code.

Industry Applications for GRM155R61A105KE15D

The versatile properties of the GRM155R61A105KE15D make it suitable for a wide range of applications across different industries. Its compact size, operating temperature range, and robustness in environmental compliance allow it to serve efficiently in diverse fields.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables may use this capacitor for its compactness and efficiency in power management and signal filtering.
  • Automotive: Given its operating temperature range and reliability, the GRM155R61A105KE15D may be suitable for use in automotive electronics, particularly for infotainment systems and safety features where space is at a premium and performance under varying temperatures is crucial.
  • Industrial: Industrial control systems, which require durable components that can withstand extreme conditions, could benefit from the robustness and compliance of this capacitor.
  • Education and Research: R&D projects and educational kits that require high-quality components for prototyping and experimentation might also utilize this capacitor, given its precision and compliance with environmental standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors, with the GRM155R61A105KE15D being one example of its high-quality offerings. Murata’s capacitors are designed to meet the stringent requirements of a broad array of industries, ensuring reliability, efficiency, and superior performance. Their product line extends beyond ceramic capacitors to include other electronic components, leveraging advanced materials science and engineering expertise to meet the evolving needs of the electronics industry.

Where to Find GRM155R61A105KE15D by Murata Manufacturing Co Ltd

To purchase the GRM155R61A105KE15D or to find information on current stock levels, visit findchips.com. The website provides a comprehensive search engine for electronic components from various manufacturers, including Murata Manufacturing Co. Ltd. For those interested in alternatives or similar parts, the Ceramic Capacitors section offers a catalog that can be explored. While historically, this component has been available through distributors such as Verical, Bristol Electronics, Quest Components, and TME, among others, it is best to rely on findchips.com for the most up-to-date availability and pricing.

Compare pricing for GRM155R61A105KE15D and other Ceramic Capacitors / Capacitors at findchips.com