Overview of IRPS5401MTRPBF by Infineon Technologies AG
The IRPS5401MTRPBF, crafted by Infineon Technologies AG, is a sophisticated Power Management Integrated Circuit (PMIC) designed to support various power supply requirements across multiple channels. This adjustable, 5-channel device, housed in a QFN-56 package, integrates critical functions for power supply management, offering a versatile solution for managing power in complex electronic systems. With a supply voltage range of 1.2V to 14V, it caters to a broad spectrum of power requirements, enhancing its compatibility with different types of electronic devices.
This component is specified to operate over a wide temperature range, from -40°C to 85°C, making it suitable for industrial applications prone to harsh environmental conditions. The IRPS5401MTRPBF supports a maximum supply current of 45 mA and is constructed in a compact form factor with dimensions of 7mm by 7mm and a maximum seated height of 1mm, aligning with the requirements for space-constrained applications. In addition, its robust moisture sensitivity level of 2 ensures reliability in varying environmental conditions.
This part, identified under the category of Power Management Circuits, embodies a crucial element for designs requiring precise power control and management across multiple channels. It underscored its significance by meeting RoHS compliance codes, ensuring adherence to global environmental standards. The product also aligns with REACH compliance and is categorized under ECCN code “EAR99” and HTS code “8542.39.00.01,” reaffirming its compatibility with global trade regulations. As a testament to its durability and reliability, it has been in active production since its introduction on January 11, 2017, boasting an industrial temperature grade and a no-lead terminal form for enhanced thermal and mechanical performance.
Industry Applications for IRPS5401MTRPBF
The versatility of the IRPS5401MTRPBF lends itself to a range of possible applications across various industries. It is important to note that while the following industry applications are feasible, they are conceptual and illustrative. Engineering and design teams must perform detailed analysis and verification to ensure adherence to industry standards and specific application requirements.
- Telecommunications: In the telecommunication sector, the ability of the IRPS5401MTRPBF to manage multiple power channels effectively could potentially be leveraged in networking hardware, such as routers and switches. These devices require precise power management to maintain operational efficiency and reliability.
- Consumer Electronics: The compact size and efficient power management capabilities of the IRPS5401MTRPBF might make it suitable for use in portable electronic devices, such as smartphones, tablets, and laptops. Its ability to operate across a wide range of temperatures and with a minimal footprint could support the design of slim, high-performing consumer gadgets.
- Industrial Automation: Given its industrial temperature range and robust construction, the IRPS5401MTRPBF could potentially find applications in industrial automation systems. These systems often operate in harsh environmental conditions and require reliable power management to ensure smooth and uninterrupted operation.
Please note that the potential industry applications mentioned are intended only for guidance. Actual usage should be validated by engineering professionals based on thorough analyses specific to the application in question.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the domain of semiconductor solutions, widely recognized for its innovative contributions to Power Management Circuits and Power Circuits at large. The company focuses on addressing the complex challenges of energy efficiency, mobility, and security through its broad portfolio of semiconductors and microelectronics. Among its diverse offerings, the IRPS5401MTRPBF stands out as a testament to Infineon’s commitment to providing advanced power management solutions that meet the evolving needs of both industrial and consumer electronics sectors. With a heritage of technological excellence and innovation, Infineon continues to expand its portfolio with components that push the boundaries of performance, integration, and efficiency.
Where to Find IRPS5401MTRPBF by Infineon Technologies AG
For engineering and procurement teams looking to source the IRPS5401MTRPBF, the best starting point is findchips.com. This platform provides comprehensive information on availability, pricing, and sourcing options for IRPS5401MTRPBF and other Power Management Circuits. While historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Rochester Electronics, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, current stock levels and pricing can fluctuate. Thus, it’s advisable to visit Findchips.com to get the most up-to-date information and explore alternative parts that might be offered by Infineon Technologies AG or other manufacturers.