TLRZ1JTTD by KOA Speer Electronics Inc

Overview of TLRZ1JTTD by KOA Speer Electronics Inc.

The TLRZ1JTTD is a fixed resistor designed for surface mount applications. It is part of the Metal Strip Resistor subcategory within the broader category of resistors. Manufactured by KOA Speer Electronics Inc., one of the industry’s leading providers of electronic components, this resistor features a metal strip construction with a 0 ohm value, effectively functioning as a jumper. The part is compatible with the 0603 chip size, making it particularly suitable for compact designs where space saving is critical.

This resistor is RoHS compliant, ensuring that it meets current environmental legislation for hazardous substances. It comes in a rectangular shape with a package sized at 1.6 mm in length, 0.8 mm in width, and 0.5 mm in height. The TLRZ1JTTD is rated for operating temperatures ranging from -65 °C to 170 °C, with a rated temperature of 105 °C. This broad range of operating temperatures makes it versatile across various applications. The component’s surface mount package style and wraparound terminal shape allow for efficient assembly processes in manufacturing environments. Its terminals are finished with matte tin over nickel for reliable solderability and long-term performance.

Industry Applications for TLRZ1JTTD

The TLRZ1JTTD’s characteristics, such as its zero-ohm resistance (jumper function), compact size, and high operating temperature range, enable its use across a wide spectrum of industries. While these potential applications are hypothetical and require thorough analysis by engineering and design teams for compliance with industry standards and specific requirements, several sectors could potentially benefit from the use of this resistor:

  • Industrial Automation: In control systems and automation equipment, the TLRZ1JTTD could be used for circuit design flexibility, enabling engineers to reroute currents without redesigning the PCB.
  • Energy and Power Systems: Given its high operating temperature range and jumper function, it could be integrated into power distribution units, aiding in the efficient management of electrical circuits.
  • Renewable Energy: In solar inverters or wind turbine controllers, where reliability and durability are paramount, this component might provide a reliable solution for internal power management circuits.
  • Robotics and Drones: Especially in compact designs where space is at a premium, TLRZ1JTTD could facilitate efficient power and signal routing within these devices.

It’s important to emphasize that these applications are conceptual in nature. Analysis and verification to ensure adherence to relevant standards and specific design requirements are vital before integration.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a leading manufacturer of passive electronic components, including a wide range of resistors. The company has earned a reputation for reliability, precision, and innovation, supporting engineers and designers across multiple industries. Their Metal Strip Resistor offerings, such as the TLRZ1JTTD, are designed to meet the needs of applications requiring high performance, compact size, and stable resistance values. KOA Speer’s comprehensive product range covers various resistor types, including precision, current sense, and high-power resistors, making them a one-stop-shop for electronic component needs. Their commitment to quality and continuous improvement is evident in their rigorous testing and compliance to international standards.

Where to Find TLRZ1JTTD by KOA Speer Electronics Inc

For engineers and procurement professionals looking to source the TLRZ1JTTD, findchips.com provides a comprehensive tool to research and compare pricing and availability from multiple distributors. In the past, distributors such as Chip1Stop, Sensible Micro Corporation, TTI, Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, inventory levels and pricing are subject to change, so utilizing findchips.com to get real-time data is recommended. Additionally, the site offers a way to find alternate parts within the Metal Strip Resistor subcategory, potentially offered by KOA Speer Electronics Inc or other manufacturers, to ensure project specifications are met without compromise.

Compare pricing and other Metal Strip Resistor / Resistors at findchips.com