Overview of CM3440Z171B-10 by LAIRD PLC
The CM3440Z171B-10 is a data line filter with 2 functions, rated for 20 A and designed for data line filtering applications. This part is a through-hole/solder mount choke with a common mode of operation, featuring a frequency range up to 100 MHz. Its SMD package, coupled with a 170 Ω output impedance and offering a robust operation within a wide temperature range of -40 °C to 125 °C, makes it a versatile choice for various applications. LAIRD PLC, the manufacturer of this component, has ensured that it meets several critical compliance standards, including Pb-free and RoHS, making it suitable for use in a wide array of environmental conditions.
Key attributes of this part include a low DC resistance (max 0.001 Ω), ensuring minimal power loss in applications. It has a compact form factor with dimensions of 10.03 mm in length, 8.51 mm in width, and 9.32 mm in height, making it ideal for space-constrained applications. The surface mount device (SMD) form factor facilitates easy assembly on printed circuit boards, while its through-hole mount option provides additional versatility in mounting. The compliance with REACH and its classification under ECCN code “EAR99” simplify international trade considerations. Furthermore, its HTS code is 8504.50.80.00, which is significant for logistics and import/export activities.
Industry Applications for CM3440Z171B-10
The CM3440Z171B-10’s versatile feature set makes it potentially suitable for a wide range of applications across various industries. While certain applications are directly observed within the Data Line Filters segment, here are some possible industry application scenarios, each requiring thorough analysis and verification by engineering and design teams for adherence to specific application requirements:
- Consumer Electronics: The part might be utilized in high-end audio/video equipment, gaming consoles, or smart home devices, where maintaining signal integrity is crucial. Its ability to handle up to 20 A of rated current can be particularly beneficial in applications with high power demands, and its fine output impedance rating ensures minimal signal distortion.
- Industrial Control Systems: In industrial environments, equipment often faces interference from various sources which can degrade performance. The CM3440Z171B-10 could potentially be used in PLCs (Programmable Logic Controllers) or other control systems to filter out noise and protect data lines from electromagnetic interference (EMI), improving system reliability.
- Telecommunications: Devices within telecommunications infrastructure that require protection from EMI/RFI while transmitting data could potentially benefit from the integration of this part. Given its high operating temperature range, the filter could be especially useful in outdoor telecommunications equipment exposed to varying environmental conditions.
- Networking Equipment: In networking devices such as routers, switches, and network interfaces, maintaining signal integrity is paramount. The CM3440Z171B-10 might be employed to mitigate noise in these data line applications, ensuring reliable data transmission and reducing packet loss.
It’s important to note that these potential industry applications are only conceptual/illustrative and require careful analysis for adherence to industry standards and specific application requirements.
About LAIRD PLC.
LAIRD PLC is a global leader in engineered electronic components and solutions, with a significant footprint in the field of EMI filters, including Data Line Filters. Their expertise spans a broad spectrum of electronic components, focusing on providing solutions that deal with electromagnetic interference and thermal management challenges. LAIRD’s range of data line filters, including the CM3440Z171B-10, showcases their commitment to quality, reliability, and performance in protecting data lines from noise and interference across various applications.
Where to Find CM3440Z171B-10 by LAIRD PLC
To secure the CM3440Z171B-10 for your application, a visit to findchips.com will provide up-to-date information on stock availability, pricing from different distributors, and detailed part information. Findchips.com is a comprehensive source for finding electronic components, including Data Line Filters, offering insights into alternate parts from LAIRD PLC or other manufacturers. Historically, distributors such as Sager, Bristol Electronics, Quest Components, and DigiKey have carried this part, but inventory levels and availability can fluctuate. To ensure you get the most current data, it’s advised to use findchips.com to compare options from various suppliers.