Overview of 74LCX16245MTDX by onsemi
The 74LCX16245MTDX from onsemi is a low voltage 16-bit bidirectional transceiver with 5V tolerant inputs and outputs, encapsulated in a TSSOP-48 package. As part of the Logic family, specifically within the Bus Driver/Transceivers subcategory, this device is designed for smooth bidirectional communication between data buses in a system. The 74LCX16245MTDX is capable of operating with a minimum supply voltage of 2V, and up to a maximum of 3.6V, with a nominal supply voltage of 2.5V, catering to low-voltage applications that require 5V tolerant interfaces.
Key characteristics of this transceiver include its non-inverting logic with a total of 48 pins for wide connectivity options. The component is compliant with RoHS, ensuring adherence to strict environmental standards. It supports bidirectional data flow with common control, making it a versatile part for various digital communication needs. Notably, this component has a propagation delay (tpd) of 5.4 ns, enhancing its applicability in high-speed logic interfaces.
Industry Applications for 74LCX16245MTDX
The potential uses for the 74LCX16245MTDX span a wide range of industry applications, leveraging its low voltage operation, bidirectionality, and compatibility with higher voltage levels. While the part’s application suitability requires thorough analysis and verification by engineering and design teams, conceptual industry applications might include:
- Consumer Electronics: In consumer gadgets like gaming consoles, smart home devices, and portable electronics, the 74LCX16245MTDX might be used for data communication between different logic levels. Its 5V tolerant inputs/outputs make it particularly apt for interfacing with legacy peripherals that operate at higher voltage levels.
- Computing and Data Storage: Within PCs, servers, and data storage systems, this transceiver could potentially facilitate communication between different parts of the system that operate on different voltage levels, ensuring compatibility and enhancing performance without sacrificing power efficiency.
- Telecommunications: For networking equipment such as routers, switches, and modems, the 74LCX16245MTDX might be utilized in data transfer channels, supporting the crucial bidirectional data flow required for efficient network communications.
It’s essential to underline that these possible industry applications are conceptual and necessitate meticulous consideration of the part’s attributes, environmental conditions, and compliance with industry standards specific to the application.
About onsemi
onsemi is a leading provider in the semiconductor industry, known for its innovative approach towards developing energy-efficient electronics. The company’s product line includes a vast array of semiconductor components, with a significant focus on Logic devices, specifically in the Bus Driver/Transceivers category. Their offerings span from simple logic gates to complex transceivers like the 74LCX16245MTDX, showcasing onsemi’s commitment to supporting a wide range of technological needs. onsemi is renowned for its commitment to quality, sustainability, and innovation, making its products, including various transceivers and logic components, highly sought after in the electronics industry. The 74LCX16245MTDX is an example of onsemi’s expertise in producing high-quality, reliable, and efficient logic devices that cater to the evolving needs of modern electronic designs.
Where to Find 74LCX16245MTDX by onsemi
To procure the 74LCX16245MTDX transceiver or to explore alternatives within the Bus Driver/Transceivers category, findchips.com serves as an invaluable resource. Through FindChips, you can access current stock levels, compare pricing, and locate distributors who have historically carried this part, including EBV Elektronik, Avnet Silica, Sensible Micro Corporation, and Future Electronics among others. It’s imperative to visit findchips.com to get the most accurate, up-to-date information regarding the availability and pricing of the 74LCX16245MTDX, as well as to discover other onsemi products or similar components from different manufacturers that might be better suited to specific applications.