FS8M by onsemi

Overview of FS8M by onsemi

The FS8M, manufactured by onsemi, is a standard recovery surface-mount rectifier optimized for general-purpose applications. It features a repetitive reverse voltage (VRRM) maximum of 1kV, forward current (IF(AV)) of 8A, packaged in a TO-277-3 form factor. This component is designed to offer a forward voltage (VF) maximum of 1.1V and a reverse recovery time (Trr) maximum of 3.37µs. Characterized by its single diode configuration, the FS8M caters to a broad range of rectification needs. Furthermore, the device is notable for its forward surge current (IFSM) capability and compliance with RoHS standards, ensuring it meets environmental and safety regulations.

In addition to its electrical specifications, the FS8M has several noteworthy physical and operational attributes such as a maximum operating temperature of 150°C, a minimum of -55°C, and a surface mount package design. An AEC-Q101 reference standard denotes its quality in automotive applications, yet its versatility extends across various sectors. Its low leakage current and robust silicon diode element material make the FS8M a reliable choice for demanding applications.

Industry Applications for FS8M

Potential industry applications for the FS8M are diverse, reflecting its versatile design and electrical characteristics. However, these examples are illustrative and assessing the suitability of the FS8M for specific applications requires in-depth analysis by engineering and procurement specialists. Below are conceptual applications:

  • Energy and Power Systems: The FS8M might be utilized in power supply units, inverters, and converters where its high reverse voltage and forward current capabilities can ensure efficient power conversion and handling.
  • Transportation and Logistics: In electric vehicles and charging stations, the FS8M could potentially serve in power management systems, improving energy efficiency and reliability with its low forward voltage and high surge current capability.
  • Renewable Energy: For solar power inverters and wind turbine converters, the FS8M’s quick reverse recovery time and high operating temperature range make it a possible candidate, aiding in the effective conversion of renewable energy into usable power.
  • Consumer Electronics: The FS8M might also find application in power supplies for consumer electronics, showcasing its ability to handle significant power levels within compact, surface-mount packaging.

Note that these potential applications are conceptual and necessitate thorough validation for compliance with industry standards and specific project requirements.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, known for its advanced technology solutions and a broad array of components including Rectifier Diodes. The company specializes in catering to various sectors such as automotive, renewable energy, and consumer electronics, employing cutting-edge semiconductor technology across its product lines. The FS8M is one of onsemi’s offerings in the rectifier diode category, indicative of the company’s commitment to providing versatile, high-performance components. onsemi’s expertise in producing rectifier diodes shines through in their product specifications, adhering to rigorous industry standards and ensuring reliability and efficiency in applications requiring rectification functions.

Where to Find FS8M by onsemi

To source the FS8M rectifier diode or explore alternatives, an excellent starting point is findchips.com. Here, procurement professionals and engineers can find current availability, pricing, and technical details for the FS8M among a wide array of distributors. Historically, this part has been available from distributors such as LCSC, EBV Elektronik, Avnet Asia, and Mouser Electronics, though availability can fluctuate. For the most accurate and up-to-date information, checking findchips.com directly is advisable. Additionally, on this platform, users can compare the FS8M against other Rectifier Diodes offered by onsemi and various manufacturers, ensuring the selection of the best part for their application needs.

Compare pricing for FS8M and other Rectifier Diodes / Diodes at findchips.com