MX25L1606EM2I-12G by Macronix International Co Ltd

Overview of MX25L1606EM2I-12G by Macronix International Co Ltd

The MX25L1606EM2I-12G by Macronix International Co Ltd is part of the extensive range of Flash Memories that serve as a backbone for modern electronic systems. This specific model, a Serial Flash IC, offers a substantial data storage capacity of 16 Mbit, encapsulated in a compact SOP-8 package. It operates over a Serial Peripheral Interface (SPI) with a maximum clock frequency of 86 MHz, making it highly suitable for applications requiring high-speed data access and non-volatile storage. The memory is organized as 2M x 8, indicating its capability to store millions of bits of data, arranged in a manner that facilitates both series and parallel access and manipulation.

Key attributes include its industrial-grade temperature range from -40°C to 85°C, ensuring reliability in a wide range of environmental conditions. Additionally, it supports both hardware and software write protection, enhancing the security of data stored. The part is designed with CMOS technology, offering low power consumption — a critical factor for battery-powered devices. Its moisture sensitivity level (MSL) of 3, along with a lead-free (Pb-free) and RoHS compliant construction, marks it as environmentally conscious and suitable for global use across various technology sectors. A noteworthy specification is its endurance of 100,000 write/erase cycles, guaranteeing longevity and data integrity over extensive use.

Industry Applications for MX25L1606EM2I-12G

The versatility and robustness of the MX25L1606EM2I-12G lend it to a wide array of applications across different industries. While the following use cases are highly feasible given the component’s specifications, it’s important to highlight that these potential industry applications are conceptual and require thorough analysis by engineering and procurement teams to ensure compliance with industry standards and specific design requirements.

  • Internet of Things (IoT): The non-volatile storage capability of the MX25L1606EM2I-12G could potentially serve as firmware storage or for logging operational data in IoT devices, which require high endurance and low power consumption for prolonged battery life.
  • Industrial Automation: Devices in automated manufacturing lines that require quick access to stored configurations or operational logs could utilize this part. Its industrial temperature rating ensures reliable operation in harsh factory environments.
  • Consumer Electronics: Given its size and efficiency, this Flash memory might be found in portable electronic devices, such as digital cameras, MP3 players, and handheld gaming devices, where space is limited and energy efficiency is crucial.
  • Computing and Data Storage: In an era demanding more compact yet efficient storage solutions, the MX25L1606EM2I-12G could serve in solid-state drives (SSDs), expandable storage, and as a boot memory for small-scale computers, enhancing boot times and data retrieval speeds.

Note that these applications are illustrative and all associated designs would require a comprehensive evaluation of the part’s specifications against the demands of the intended use case.

About Macronix International Co Ltd.

Macronix International Co Ltd is a leading name in the semiconductor industry, with a focus on producing a broad spectrum of memory technologies, among which Flash Memories are a cornerstone. Known for their innovation in non-volatile memory (NVM) solutions, Macronix designs and manufactures memories that address the needs of a vast range of market sectors. This includes consumer electronics, automotive, industrial, and networking industries. The MX25L1606EM2I-12G is one example of Macronix’s commitment to high-quality, durable Flash memory solutions. The company not only boasts an expansive portfolio of NOR and NAND Flash memories but also continuously evolves its offerings to meet the complexities and demands of modern technology trends.

Where to Find MX25L1606EM2I-12G by Macronix International Co Ltd

For those looking to procure the MX25L1606EM2I-12G, findchips.com serves as a reliable resource to verify stock availability and compare pricing amongst reputable distributors. In terms of historical availability, this part has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, and Bristol Electronics, to name a few. However, due to fluctuating market demands and stock levels, potential buyers are advised to visit findchips.com directly for the most current information. For those considering alternate or comparable parts, further research into Flash Memories might reveal additional options from Macronix International Co Ltd or other manufacturers that align with specific project requirements.

Compare pricing for MX25L1606EM2I-12G and other Flash Memories / Memory at findchips.com