74HC245PW,118 by Nexperia

Overview of 74HC245PW,118 by Nexperia

The Nexperia 74HC245PW,118 is part of the 74HC family, which is an octal bus transceiver featuring 3-state outputs. It comes in a 20-pin TSSOP2 package (thin shrink small outline package) making it suitable for surface mounting on a variety of PCBs (printed circuit boards). With the component’s Non-Inverting logic type, it’s designed for bidirectional interfacing between two buses. The logic device is capable of operating within a supply voltage range from 2V to 6V, which makes it versatile for use in systems with varying power levels. The part is also designed to support direction control, which adds flexibility in controlling the flow of data across buses. Manufactured by Nexperia, this component conforms to RoHS compliance, indicating it meets the regulatory requirements for environmental safety.

The technical specifications highlight its logic IC family of 74HC, suggesting compatibility and interoperability with devices within the same family. With a nominal supply voltage of 5V, it fits well into standard digital systems. The part’s operational temperature range is wide, from -40 °C to +125 °C, making it suitable for automotive temperature grades and capable of handling harsh environments. Its moisture sensitivity level (MSL) is 1, denoting a high level of robustness against moisture. The 74HC245PW,118 supports a maximum supply voltage of 6V, and features true output polarity with a 3-state output characteristic, allowing for high-density mounting and contributing to its efficiency in data transmission across buses.

Industry Applications for 74HC245PW,118

The 74HC245PW,118 has potential applications in multiple industries due to its capability for bidirectional bus communication and flexibility in interfacing between digital systems. However, it’s essential to note that these potential applications are conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards. Possible application areas might include:

  • Industrial Automation: This part could potentially serve in the automation of manufacturing processes, where reliable data transmission between control units and machinery is critical. Its robust operating temperature range might make it particularly suitable for harsh industrial environments.
  • Renewable Energy Systems: In solar energy converters or wind turbine control systems, the 74HC245PW,118 might facilitate communication between sensors and processors, enabling efficient energy management and distribution.
  • Robotics and Drones: This component might find utility in robotics for signal transmission between microcontrollers and sensors or in drones for controlling navigation and data acquisition systems.
  • Telecommunications Equipment: The high-speed data handling and low power dissipation characteristics might make it a good candidate for applications in networking and communication devices, facilitating efficient data flow and processing.

It’s crucial for design teams to consider the part’s electrical characteristics and ensure that its specifications align with the demands of the intended application.

About Nexperia

Nexperia is a leading global manufacturer specializing in the production of a wide range of semiconductor components, with a particular strength in discrete devices, logic devices, and MOSFETs. Their expertise extends to Bus Driver/Transceivers and other logic components, making them a key player in the market for logic solutions. The 74HC245PW,118 is a testament to Nexperia’s commitment to delivering high-quality and reliable components across their product ranges. The company’s portfolio also includes a variety of similar parts designed to meet the needs of diverse applications, ensuring engineers can find the right component for their specific requirements. Nexperia’s components are known for their quality, efficiency, and reliability, making them a preferred choice for professionals in electronic design and manufacturing.

Where to Find 74HC245PW,118 by Nexperia

To source the 74HC245PW,118, it’s recommended to use reputable electronic component distributor platforms such as findchips.com. Here, you can compare current stock levels, pricing from various distributors, and detailed component specifications. Historically, this part has been available from distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Asia, among others. However, availability can vary, so checking the most current information on FindChips is critical for procurement professionals looking to source this specific component. Additionally, for those seeking alternate parts or possibly evaluating similar components offered by Nexperia or other manufacturers, the Bus Driver/Transceivers section on FindChips provides a comprehensive overview of available options.

Compare pricing for 74HC245PW,118 and other Bus Driver/Transceivers / Logic at findchips.com