AUIR3314STRL by Infineon Technologies AG

Overview of AUIR3314STRL by Infineon Technologies AG

The AUIR3314STRL by Infineon Technologies AG is a buffer/inverter based Peripheral Driver designed for power distribution switches. It is housed in a D2PAK-5 TO-263-5 package, emphasizing its compact and efficient design tailored for robust power management applications. Being RoHS compliant, the device adheres to environmental standards, limiting the use of hazardous materials in electronic components. A salient feature of the AUIR3314STRL includes built-in protections against transients, overcurrent, overvoltage, and thermal events, enhancing the reliability and safety of the applications it powers.

Notably, this component operates with an output current maximum of 18 A, supporting a supply voltage range from 6 V to 32 V, with a nominal voltage of 14 V. These specifications make the AUIR3314STRL versatile for a wide range of power distribution requirements. It features a quick turn-on time of 55 µs and a turn-off time of 140 µs, ensuring efficient switching performance necessary for demanding applications.

The part’s package description underscores a focus on thermal management with its small outline and heat sink/slug, indicating an ability to handle significant power without jeopardizing device integrity. Furthermore, a Moisture Sensitivity Level of 1 signifies that this part can endure environments where moisture presence is minimal, crucial for maintaining longevity and reliability in various applications.

Industry Applications for AUIR3314STRL

The AUIR3314STRL’s capabilities and built-in protections make it suitable for a multitude of applications across different industries. While specific use cases should be thoroughly evaluated by engineering and design teams for compliance and suitability, the following are potential areas where the AUIR3314STRL might find utility:

  • Industrial Control Systems: The part’s robust built-in protections against overcurrent, overvoltage, and thermal events may make it a potential candidate for managing power within industrial automation equipment, ensuring safety and reliability in environments that demand precise control and uninterrupted operation.
  • Consumer Electronics: Devices requiring efficient power management and control, such as high-performance computing hardware or gaming consoles, could possibly leverage the AUIR3314STRL. Its capability to sink currents up to 18 A while maintaining a compact footprint aligns with the power and space efficiency needs of these applications.
  • Renewable Energy Systems: The wide supply voltage range and high output current capacity might benefit power converters and inverters within solar power systems, where efficiency and reliability are critical. Such applications would benefit from the device’s rapid switching times and thermal performance.

Note: The potential industry applications mentioned here are conceptual and illustrative. Engineering and design teams must analyze and verify these suggestions for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, notably in the domain of Peripheral Drivers and Drivers And Interfaces. The company specializes in developing cutting-edge technology solutions that drive efficiency, enable new mobility concepts, and increase the security in our digital age. Infineon’s range of products, including the AUIR3314STRL, exemplifies their commitment to quality, reliability, and innovation.

The AUIR3314STRL is part of a broad portfolio that highlights Infineon’s expertise in driver and interface solutions. Known for their robust design and integrative capabilities, Infineon’s components are integral to the successful realization of advanced electronic systems across the automotive, industrial, and consumer electronics sectors, among others.

Where to Find AUIR3314STRL by Infineon Technologies AG

To source the AUIR3314STRL or look for alternative Peripheral Drivers, findchips.com offers comprehensive listings and availability from various distributors. Distributors such as LCSC have historically stocked this part, but availability can change. Therefore, it’s advisable to check findchips.com for current stock levels, pricing, and potential alternatives from Infineon Technologies AG or other manufacturers.

Compare pricing for AUIR3314STRL and other Peripheral Drivers / Drivers And Interfaces at findchips.com