Overview of 1N4003G by onsemi
The 1N4003G is a standard recovery rectifier designed and manufactured by onsemi, providing a repetitive peak reverse voltage of 200V and an average forward current of 1A. These characteristics are encapsulated in a robust, axial lead package measuring 5.20×2.70mm, conforming to the 25.4×0.71mm package dimensions, with a lead length and diameter designed for optimal performance in a PIN configuration. As a key component within the Rectifier Diodes subcategory, the 1N4003G’s design focuses on minimizing forward voltage drop while providing a high surge current capability, up to 30A, ensuring reliability and efficiency in demanding applications. Furthermore, the diode boasts environmentally friendly attributes, adhering to RoHS compliance standards, emphasizing onsemi’s commitment to sustainable manufacturing practices.
Industry Applications for 1N4003G
The 1N4003G’s technical specifications and robust design make it a versatile component that could suit a plethora of applications across various industries. While specific applications must always be validated by engineering and design teams, several potential use cases illustrate the diode’s broad utility:
- Power supply circuits, where it might serve as a crucial component in converting AC to DC power, potentially benefitting from its high surge current capacity and standard recovery time.
- Consumer electronics, possibly in chargers for smartphones, laptops, and other devices, where the efficient conversion of power is essential for device safety and energy conservation.
- Renewable energy systems, such as solar panels and wind turbines, could potentially utilize the 1N4003G in power conversion units to efficiently handle fluctuating voltages and currents.
- Industrial automation and control systems, where the diode might be used in motor control circuits, offering reliability under varied operational conditions due to its robust temperature range and forward voltage characteristics.
Note, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer known for its innovation and expertise in producing a wide array of semiconductor components, with a particular strength in the development of Rectifier Diodes. The company’s product range includes the 1N4003G among other similar parts, displaying onsemi’s capability to offer solutions across a spectrum of electrical parameters and application requirements. The company has established a reputation for high-quality, reliable components that address the needs of advanced electronic systems, making their products sought after in industries ranging from consumer electronics to renewable energy. onsemi’s commitment to sustainability, as seen in products like the 1N4003G being RoHS compliant, aligns with modern environmental standards, bolstering its appeal to eco-conscious enterprises.
Where to Find 1N4003G by onsemi
For those looking to procure the 1N4003G, research and comparison shopping on findchips.com is highly recommended. The site offers a comprehensive search tool that lists current stock levels, prices, and specifications from various distributors. Historically, distributors including LCSC, DigiKey, Mouser Electronics, and Newark have stocked the 1N4003G, but availability is subject to change. On findchips.com, users can also explore alternate parts within the Rectifier Diodes category, possibly offered by onsemi or other manufacturers, ensuring that procurement professionals and engineers can find the best fit for their application’s specific needs.