Overview of BC846,215 by Nexperia
The BC846,215 is a Small Signal Bipolar Transistor characterized by its NPN polarity and a collector-emitter voltage max of 65V, designed for general-purpose applications. This part, produced by Nexperia, operates with a continuous collector current of 100mA and a power dissipation capacity of 250mW. The transistor is housed in a TO-236AB package, which is equivalent to the SOT23 standard, making it suitable for surface mount applications. It features 3 pins and is ROHS compliant, adhering to current environmental legislation.
Introduced to the market on September 1, 1997, the BC846,215 iterates on legacy transistor technologies with a focus on improving switching performance and efficiency in various circuits. Key specifications such as a DC current gain (hFE) minimum of 110, a transition frequency (fT) of 100 MHz, and a moisture sensitivity level of 1, underscore its reliability and broad applicability in both digital and analog signaling processes. Its construction adheres to several industrial standards, including JEDEC-95 (TO-236AB) for packaging and IEC-60134 for transistor designation, further attesting to its quality and versatility.
Industry Applications for BC846,215
The BC846,215’s general-purpose nature and electrical characteristics make it potentially suitable for a wide range of industry applications. However, it’s critical to note that these potential applications are purely illustrative and should be subjected to thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards. Here are several possible applications:
- Consumer Electronics: In devices such as smartphones, tablets, and portable media players, where its switching capabilities and small footprint could be utilized for signal processing and power management circuits.
- Education and Research: For use within experimental setups and educational kits, especially in physics and electronics labs, potentially facilitating the teaching of basic transistor theories and applications.
- Industrial Automation: Given its ability to handle moderate voltages and currents, the BC846,215 could potentially be used in control circuits for sensors, actuators, and other small motors found within automated production lines.
- Audio and Video Systems: Its application in the audio and video systems industry could involve signal amplification and processing tasks needed in speakers, receivers, and broadcasting equipment.
- Electronic Manufacturing: As a general-purpose component, it could also find usage in test equipment, diagnostic tools, and other manufacturing support devices.
Note that these applications require detailed evaluation by professionals to confirm the transistor’s suitability based on its characteristics like collector current, power dissipation, and switching frequencies.
About Nexperia
Nexperia is a globally recognized leader specializing in the production of discrete, logic, and mosfet devices, including a comprehensive range of Small Signal Bipolar Transistors. Among its offerings, the BC846,215 stands out as a testament to Nexperia’s commitment to reliability, efficiency, and innovation in the field of electronics. Nexperia’s expertise in transistor technology is reflected in the high performance, durability, and precision of its components. The company maintains rigorous standards for its production processes and products, ensuring that they meet or exceed industry specifications and customer expectations. Known for its focus on automation and high-volume manufacturing, Nexperia is able to provide consistent quality and supply reliability, which are crucial for commercial, industrial, and research applications. Their components, including those similar to the BC846,215, are widely utilized due to their advanced features and proven track record in challenging environments.
Where to Find BC846,215 by Nexperia
To source the BC846,215, Findchips.com is an invaluable resource. This platform allows users to check current stock levels, compare pricing, and view the offerings from multiple distributors in real-time. While the BC846,215 has historically been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, availability can vary. It’s therefore recommended to use findchips.com to get the most up-to-date information. For those looking for alternates to BC846,215, the site also provides a comprehensive database of Small Signal Bipolar Transistors offered by Nexperia and other manufacturers, enabling an efficient search for parts that match specific requirements.