Overview of IRLML6244TRPBF by Infineon Technologies AG
The IRLML6244TRPBF is a Power Field-Effect Transistor, characterized by a drain current (I(D)) of 6.3A, a maximum voltage of 20V, a low on-resistance of 0.021ohm, and a single N-Channel configuration. It incorporates silicon in a Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) technology within a TO-236AB package. Highlighting its environmental consideration, it is both halogen-free and meets RoHS compliance standards, packaged in a Micro-3 (SOT-23) form factor. The features of this Power Field-Effect Transistor make it suitable for a range of applications where efficiency and power density are crucial. Additionally, detailed attributes such as a high pulsed drain current-max (IDM) of 32 A, a moisture sensitivity level of 1, and a peak reflow temperature of 260°C, ensures its robustness and reliability in harsh environments.
Industry Applications for IRLML6244TRPBF
The IRLML6244TRPBF’s unique characteristics and specifications potentially make it suitable for a wide variety of applications across multiple industries. It’s important to remember that while the following industry applications are conceivable, they require thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.
- Industrial Automation: In automation machinery and equipment, the IRLML6244TRPBF could potentially be used for driving motors, actuators, or as a switch in power regulation systems. Its high current handling and low RDS(on) contribute to efficient power management and minimization of heat dissipation in these applications.
- Power Supply Units (PSUs): In PSUs, its efficiency and reliability make it a potential candidate for DC-DC converter applications, providing stable and efficient power conversion critical for sensitive electronics.
- Consumer Electronics: For consumer electronics like laptops or smartphones that require efficient power management for battery preservation, the IRLML6244TRPBF could potentially be utilized in power distribution systems or as part of the charging circuitry.
- Renewable Energy Systems: In solar inverters or wind turbine converters, the need for efficient power conversion is critical. The IRLML6244TRPBF, with its high efficiency and low on-resistance, could potentially improve the overall efficiency of renewable energy systems.
It’s crucial to remember that these potential industry applications are only conceptual/illustrative and require proper analysis and verification for compliance and suitability.
About Infineon Technologies AG
Infineon Technologies AG is at the forefront of developing semiconductors and system solutions in the field of Power Field-Effect Transistors and Transistors broadly. With a focus on energy efficiency, mobility, and security, Infineon’s products find utilization in various next-generation technologies. The IRLML6244TRPBF is just one among their expansive portfolio of Power Field-Effect Transistors, showcasing their commitment to high-quality and environmentally friendly products. Infineon consistently strives to innovate in the semiconductor industry, offering solutions that are not only powerful but also meet stringent environmental standards. Their products serve a broad range of applications across automotive, industrial, communications, and consumer electronics markets, ensuring that they remain a key player in the semiconductor industry.
Where to Find IRLML6244TRPBF by Infineon Technologies AG
For procurement professionals and engineers looking to source the IRLML6244TRPBF, Findchips.com provides a comprehensive platform to check current stock levels and pricing from various distributors. Considering the part’s relevance in a range of applications, it is essential to have access to the latest availability and pricing information. Historically, the IRLML6244TRPBF has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, Schukat electronic, Rutronik, and many others listed on our site. However, inventory can fluctuate, so it’s crucial to visit Findchips.com for the most current information. For alternative Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, Findchips can also assist in finding suitable components for your needs.