ATSAME51J20A-AUT by Microchip Technology Inc

Overview of ATSAME51J20A-AUT by Microchip Technology Inc.

The ATSAME51J20A-AUT is a RISC microcontroller, which operates on a 32-bit architecture and is designed to execute instructions efficiently. This microcontroller incorporates FLASH memory technology, and it is capable of operating at a maximum frequency of 120MHz. Fabricated using CMOS technology, this device comes in a PQFP64 (Plastic Quad Flat Pack) package with a thin profile and fine pitch, designed for surface mount technology. The ATSAME51J20A-AUT belongs to Microchip Technology Inc.’s SAM E5X Series within the SAM32 Family, which is known for its powerful performance and flexible functionality. This series particularly targets applications requiring high-speed signal processing and low-power operation.

This microcontroller is based on the ARM Cortex-M4F core, providing a blend of high efficiency and performance, with features including a floating-point unit (FPU) for efficient computation. The device supports a wide range of operating voltages from 1.71V to 3.63V, making it suitable for varying power supply conditions. With a program memory size of 1MB, 64 pins for connectivity, and enhanced features like a 32-channel DMA, 16 external interrupts, 13 timers, and both DAC and ADC channels, the ATSAME51J20A-AUT is built to handle complex tasks and applications. It also has a significant amount of on-chip data RAM, totaling 262144 bytes, which is crucial for high-speed data processing without the need for external memory components.

Its compliance with the RoHS and REACH directives and its industrial temperature grade capability from -40 °C to +85 °C make this microcontroller highly versatile for various applications across industries. Furthermore, with its provision for low power modes, the ATSAME51J20A-AUT is engineered for energy-efficient operation, addressing the growing demand for power conservation in electronic products.

Industry Applications for ATSAME51J20A-AUT

The versatility and performance capabilities of the ATSAME51J20A-AUT make it suitable for a wide range of industry applications. While these potential applications might span across various sectors, it’s important to note that they are conceptual and would require detailed analysis and verification by engineering teams to ensure compliance with industry standards and application requirements.

  • Consumer Electronics: The device’s high-speed processing power and substantial memory capacity could potentially be utilized in advanced consumer electronics such as gaming consoles, high-resolution audio players, or smart home devices. Its low power mode capabilities also enhance battery life for portable devices.
  • Internet of Things (IoT): Given its support for numerous communication protocols and the ability to operate in low power modes, the ATSAME51J20A-AUT is well-suited for IoT devices like wearable health monitors, environmental sensors, and smart lighting systems. The MCU’s robust processing capabilities and extensive I/O options enable it to act as the core for complex IoT endpoints.
  • Smart Cities: Applications within smart city infrastructure, including traffic monitoring systems, public safety surveillance equipment, and utility management networks, could potentially benefit from this microcontroller. Its capability to handle multiple data streams simultaneously makes it a good fit for integrating various sensor inputs in real-time.
  • Transportation and Logistics: The robust design and capacity for real-time data processing make the ATSAME51J20A-AUT an appropriate choice for fleet management systems, asset tracking devices, and logistics automation tools. Its industrial temperature grade further ensures reliable operation in varying environmental conditions that are typical in this sector.

It’s essential to underscore that while these applications show the diverse usability of the ATSAME51J20A-AUT, engineering and design teams must undertake comprehensive scrutiny to ensure the microcontroller meets the specific needs and regulatory compliance of their applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Microcontrollers and Processors market segment. Their product offerings encompass a broad spectrum of microcontroller solutions, including those based on ARM Cortex cores and others designed for specific application needs. The ATSAME51J20A-AUT is exemplary of Microchip’s commitment to offering powerful, flexible, and efficient microcontroller solutions. Their products are tailored to meet the rigorous requirements of various applications ranging from industrial systems and automotive electronics to consumer devices and emerging IoT technologies.

Microchip is recognized for its innovative products that encapsulate high performance, integration, and value, enabling designers and engineers to push the boundaries of what’s possible in their respective fields. Alongside a robust lineup of microcontrollers, Microchip also offers support through development tools, software libraries, and a global distributor network, aiding in the development process from prototype to production.

Where to Find ATSAME51J20A-AUT by Microchip Technology Inc

For those looking to purchase the ATSAME51J20A-AUT, findchips.com is an excellent resource. On our site, you can find current stock levels and pricing for this microcontroller from reputable distributors. To explore different Microcontroller options that might suit your project, you can browse through a wide selection of Microcontrollers offered by Microchip Technology Inc. and other leading manufacturers.

In the past, distributors like Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked the ATSAME51J20A-AUT. However, for the most accurate and up-to-date information regarding availability and pricing, it’s advisable to consult findchips.com directly. This will ensure that you have access to a comprehensive view of the parts in the market, allowing you to make informed procurement decisions.

Compare pricing for ATSAME51J20A-AUT and other Microcontrollers / Microcontrollers and Processors at findchips.com