LQH43MN220J03L by Murata Manufacturing Co Ltd

Overview of LQH43MN220J03L by Murata Manufacturing Co Ltd.

The LQH43MN220J03L is a general-purpose inductor developed by Murata Manufacturing Co Ltd, featuring a 22uH inductance with a 5% tolerance. This component is constructed with a ferrite core and is designed for surface-mounted technology (SMT), conforming to the 1812 chip size. Specifically, this wirewound inductor is characterized by its 940 milliohm DC resistance, an operating temperature range from -40°C to 85°C, and a rated current of 320 mA. Its non-shielded design operates up to a self-resonance frequency of approximately 15 MHz, making it a versatile choice for RF inductor applications across a variety of electronic circuits.

This part is notable for its compliance with critical industry standards, including Pb-free and RoHS regulations, ensuring its suitability for global markets. The component is packaged in an SMT-friendly chip format, specifically in an 1812 (4.5mm x 3.2mm x 2.6mm) size, offering ease of integration into various electronic assemblies. Moreover, its “TR, EMBOSSED, 7 INCH” packing method aligns with the requirements for automated assembly processes, indicating its appeal for mass production scenarios.

Industry Applications for LQH43MN220J03L

The LQH43MN220J03L’s specifications suggest suitability for a range of applications within various industries. Its general-purpose nature, coupled with specific electrical characteristics, allows for potential use in environments and scenarios where reliable, high-frequency performance under varying temperature conditions is crucial. Below are some key industries and possible use cases for this component:

  • Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors or weather stations, might benefit from the LQH43MN220J03L’s reliable performance in varying temperatures and its capability to handle RF signals. The high-quality factor (Q) at 1 MHz supports applications requiring accurate signal filtering.
  • Industrial Automation: This inductor could play a role in industrial control systems, potentially within power supply units, where its capacity to manage a considerable rated current can contribute to the stabilization of operational environments. Its durability and stability under a wide range of operating temperatures also underscore its applicability in rugged, industrial settings.
  • Consumer Electronics: Although not specifically listed, consumer electronics potentially benefit from the incorporation of such inductors in applications such as RF signal processing within communication devices or audio equipment, where the LQH43MN220J03L could be instrumental in minimizing signal loss and ensuring clearer transmission.
  • Power Management: In devices requiring power conditioning or management, this inductor’s efficiency in handling power surges and its contribution to reducing electromagnetic interference make it a viable component for power supplies and converters.

All these potential industry applications are speculative and illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure the LQH43MN220J03L meets specific industry standards and application requirements, particularly because inductor performance can significantly impact the overall functionality of electronic circuits.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., recognized for its innovative contributions to the electronic component industry, specializes in the development of advanced electronic solutions, including a wide range of inductors. The company is particularly noted for its expertise in producing high-quality Fixed Inductors, with the LQH43MN220J03L serving as a testament to its commitment to providing components that blend performance with reliability. Murata’s inductors are engineered to meet diverse application needs, from consumer electronics through to industrial and environmental monitoring systems. The consistent quality and technological advancement evident in Murata’s product lines underscore its status as a key player in the global electronics market.

Where to Find LQH43MN220J03L by Murata Manufacturing Co Ltd

For those interested in acquiring the LQH43MN220J03L or similar Fixed Inductors, researching across reputable distributors via platforms such as FindChips.com is essential. This not only provides insights into current stock levels and pricing but also enables comparisons among various options. Historically, distributors like Chip Stock, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been known to stock this part. However, availability can fluctuate, making it imperative for potential buyers to check findchips.com for the most up-to-date information. Here, users can explore offerings from Murata Manufacturing Co Ltd and other manufacturers to find components that best match their project requirements.

Compare pricing for LQH43MN220J03L and other Fixed Inductors / Inductors at findchips.com