Overview of GCM155R71C104KA55D by Murata Manufacturing Co Ltd.
The GCM155R71C104KA55D is a high-quality ceramic capacitor manufactured by Murata Manufacturing Co Ltd., a leader in electronic components. This component stands out due to its compact size, measuring just 1 mm in length, 0.5 mm in width, and 0.5 mm in height, making it ideal for dense circuit designs. It’s designed for surface mount technology (SMT), ensuring ease of integration into a wide range of electronic devices.
Featuring a capacitance of 0.1 µF and capable of operating within a temperature range of -55 °C to +125 °C, this capacitor is versatile for use across various technology sectors. The part is constructed using a high-grade ceramic dielectric material, which is crucial for stability and reliability under different operational conditions. Additionally, it supports a rated voltage of 16 V, and comes with a temperature coefficient of 15% ppm/°C, making it reliable for critical applications where temperature variation might be a concern.
Identified with the Pbfree and RoHS compliance codes, the GCM155R71C104KA55D guarantees environmental friendliness by eliminating lead usage in its construction and meeting strict regulatory standards for hazardous substances. Also notable is its compliance with the AEC-Q200 standard, ensuring automotive-grade quality which is meaningful for reliability in harsh environments. Factory lead time is currently set at approximately 14 weeks, as of the current writing, signaling the demand and the manufacturing process associated with this high-precision electronic component.
Industry Applications for GCM155R71C104KA55D
The GCM155R71C104KA55D ceramic capacitor by Murata Manufacturing Co Ltd. is highly versatile, finding its use across a myriad of industries due to its robust performance characteristics. Here are some key application areas:
- Automotive: Its reliability and compliance with AEC-Q200 make it suitable for automotive applications, including engine control units, infotainment systems, and powertrain components.
- Telecommunications: It can be utilized in telecommunications hardware, such as base stations, networking panels, and IoT devices, where stability across a wide temperature range is crucial.
- Computing and Data Storage: The capacitor finds its place in computing infrastructure, including servers, SSDs, and networking equipment, ensuring data integrity and smooth operation.
- Healthcare: Given its reliability and precise operational characteristics, it may be suitable for healthcare equipment like monitoring devices and diagnostic imaging machines.
- Aerospace and Defense: Its robustness makes it ideal for aerospace and defense applications, meeting the stringent requirements for reliability and performance in challenging environments.
Given these applications, the GCM155R71C104KA55D’s operational temperature range, reliability in varying conditions, and compliance with high standards of manufacturing make it a preferred choice for engineers and procurement specialists alike.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors, offering a wide range of solutions that cater to an extensive list of industries and applications. Within the realm of ceramic capacitors, GCM155R71C104KA55D and similar parts stand out due to Murata’s commitment to quality, reliability, and environmental sustainability. Their products are a testament to sophisticated engineering and production capabilities, making them a go-to choice for high-performance and critical applications.
Where to Find GCM155R71C104KA55D by Murata Manufacturing Co Ltd.
To purchase the GCM155R71C104KA55D ceramic capacitor, engineering and procurement professionals are recommended to visit findchips.com. The site offers an exhaustive list of current stock levels across various distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for up-to-date availability and pricing, visit the findchips.com page directly. Furthermore, those interested can explore a wide variety of Ceramic Capacitors at findchips.com, including alternate parts that may be offered by Murata Manufacturing Co Ltd. or other manufacturers.