Overview of SP4020-01FTG-C by Littelfuse Inc.
The SP4020-01FTG-C by Littelfuse Inc. is a transient voltage suppressor diode, designed for esd protection in a bidirectional configuration. This component boasts a peak power dissipation of 750W and operates at a working voltage of 3.3V. It is packaged in a SOD-323 case, with a clamping voltage of maximum 21.8V, and it supports two pins for connection. Constructed from silicon, this diode is encapsulated in a green, plastic, 0805, 2-pin configuration. One of the notable features of the SP4020-01FTG-C is its low capacitance, making it suitable for protecting high-speed data lines from esd damage without significantly impacting signal integrity. It is RoHS compliant, indicating it meets high safety, health, and environmental protection standards.
Characteristics like its operating temperature range from -40°C to 125°C, avalanche technology, and moisture sensitivity level of 1, highlight its reliability and versatility across various temperature conditions. The part’s surface mount design facilitates easy integration into a broad range of electronic circuits. The Transient Suppressors category to which this diode belongs is crucial for protecting sensitive electronic equipment from voltage spikes and surges, making the SP4020-01FTG-C an essential component in the preservation of device integrity and longevity.
Industry Applications for SP4020-01FTG-C
The SP4020-01FTG-C, with its blend of features, finds potential utility across a diverse set of industries. Below are some illustrative, conceptual industry applications that could potentially benefit from the utilization of this component. These applications and industries have been recognized based on the diode’s operational characteristics; however, engineering and design teams should conduct comprehensive analyses to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate the SP4020-01FTG-C for esd protection to safeguard their delicate internal circuitry during events such as charging or data transfer. Its low capacitance is particularly advantageous in maintaining the integrity of high-speed signal lines.
- Energy and Power Systems: In smart meters or power supply units, this diode could potentially serve to protect sensitive components from transient voltage spikes caused by power surges or lightning strikes. The high peak power dissipation capacity indicates its suitability for absorbing significant energy levels.
- Transportation and Logistics: Electronic systems within vehicles or logistics infrastructure that require robust protection against esd could find the SP4020-01FTG-C beneficial. Its operating temperature range ensures reliability across varying environmental conditions encountered in this sector.
- Renewable Energy: Equipment such as solar inverters and wind turbines, which are frequently subjected to harsh environmental conditions and potential electrical disturbances, could incorporate this diode. Its bidirectional nature and high power dissipation capacity make it a candidate for protecting against voltage transients in these applications.
Note that the potential industry applications mentioned above are conceptual illustrations. Actual implementation requires verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer of circuit protection, power control, and sensing products. Within the realm of diodes, specifically Transient Suppressors, Littelfuse Inc. has established a reputation for delivering solutions that meet the rigorous demands of various applications. The SP4020-01FTG-C is part of Littelfuse’s SPA SP4020 series, which is characterized by components designed to offer superior protection against voltage transients. Littelfuse Inc.’s portfolio extends beyond transient voltage suppressor diodes, encompassing a broad spectrum of protection devices, which makes them a go-to source for engineers and procurement specialists looking to safeguard electronic equipment.
Where to Find SP4020-01FTG-C by Littelfuse Inc
To find the SP4020-01FTG-C for purchase, or to research alternative Transient Suppressors that might be offered by Littelfuse Inc or other manufacturers, visiting findchips.com is recommended. Through Findchips, you can access current stock levels, pricing, and availability from numerous distributors. In the past, distributors such as Win Source Electronics, Ozdisan Elektronik, and Mouser Electronics have been known to stock the SP4020-01FTG-C. However, for the most current and accurate information, direct verification on the findchips.com platform is advisable.