Overview of IAUT300N10S5N015ATMA1 by Infineon Technologies AG
The IAUT300N10S5N015ATMA1 is a high-density, power field-effect transistor (FET) designed for switching applications requiring low on-resistance, high blocking voltage, and high current capacity. Manufactured by Infineon Technologies AG, this N-channel MOSFET operates at a drain-source voltage of 100V, with a drain current rating of up to 300A, and an impressively low on-resistance of just 0.0015Ω. Packaged in a HSOF-8 configuration, this MOSFET is engineered to deliver high performance in a compact form factor.
Notably, the IAUT300N10S5N015ATMA1 is AEC-Q101 qualified, indicating its suitability for automotive applications by meeting rigorous reliability standards. It boasts a range of technical specifications such as an avalanche energy rating (Eas) of 652 mJ, a pulsed drain current (IDM) of up to 1200 A, and dual-sided cooling for superior thermal management. With an operating temperature range from -55°C to 175°C, it ensures reliable performance under extreme environmental conditions. This component’s features make it an excellent choice for high-efficiency, high-density power applications.
Industry Applications for IAUT300N10S5N015ATMA1
The IAUT300N10S5N015ATMA1 potentially suits various industrial applications due to its high power efficiency, reliability, and thermal performance. However, it is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards. Some conceptual applications include:
- Energy and Power Systems: This MOSFET could be used in high-efficiency power supplies, DC-DC converters, and power management systems where low loss and high current handling are critical. Its low on-resistance and high thermal performance might favor its use in inverter stages of industrial power supplies.
- Transportation and Logistics: For electric vehicles (not explicitly automotive) and charging stations, this MOSFET can provide efficient power conversion, potentially reducing charging times and improving battery management systems, thanks to its high current handling and thermal efficiency.
- Renewable Energy: In solar power inverters and wind turbine controllers, the IAUT300N10S5N015ATMA1 could help increase energy conversion efficiency, potentially contributing to more reliable and effective renewable energy systems.
It is crucial to highlight that these uses are conceptual and necessitate rigorous validation to meet industry-specific requirements and standards.
About Infineon Technologies AG
Infineon Technologies AG is widely acknowledged as a leading developer and manufacturer in the semiconductor industry, especially known for its extensive range of power electronics, including Power Field-Effect Transistors. Their commitment to innovation is evident in products like the IAUT300N10S5N015ATMA1 and similar parts, which are designed to address the complex challenges of power management, efficiency, and thermal performance in modern electronic applications. Infineon’s emphasis on research and development has placed them at the forefront of technology sectors such as automotive, industrial, and energy systems, where their power transistors play an essential role in enhancing performance, reliability, and efficiency. Their portfolio’s breadth and depth underscore a dedication to sustainability and innovation, focusing on technologies that lead to a safer, smarter, and more connected world.
Where to Find IAUT300N10S5N015ATMA1 by Infineon Technologies AG
To source the IAUT300N10S5N015ATMA1 by Infineon Technologies AG, findchips.com offers comprehensive listings from a wide array of distributors. One can compare current stock levels and pricing for this Power Field-Effect Transistors and other similar components. Historically available from distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, and Rochester Electronics, the real-time availability and pricing can fluctuate. It is highly recommended to check findchips.com for the most current information regarding where to buy the IAUT300N10S5N015ATMA1.