EL817S1(C)(TU)-F by Everlight Electronics Co Ltd

Overview of EL817S1(C)(TU)-F by Everlight Electronics Co Ltd.

The EL817S1(C)(TU)-F by Everlight Electronics Co Ltd. is a transistor output optocoupler designed to provide linear input-output isolation. As part of the optocoupler subcategory in optoelectronics, this component plays a critical role in preventing electrical noise from affecting the signal integrity across different circuit sections. The EL817S1(C)(TU)-F supports a wide operating temperature range from -55 °C to 110 °C, which makes it robust for various industrial applications. Equipped with a collector-emitter breakdown voltage minimum of 35V and a current transfer ratio minimum of 200%, this optocoupler ensures reliable performance even in stringent conditions.

Other notable features include a dark current maximum of 100 nA, forward current max of 0.06 A, and a max forward voltage of 1.4 V. With an isolation voltage-max of 5000 V, it provides exceptional electrical isolation capabilities. The device also boasts a quick response time-max of 18µs and is surface-mountable, making it well-suited for compact and high-speed applications. The EL817S1(C)(TU)-F is Pb-free and RoHS-compliant, ensuring environmental friendliness and suitability for use in a wide range of global markets.

Industry Applications for EL817S1(C)(TU)-F

Potentially suitable for a diverse range of industries, the EL817S1(C)(TU)-F’s high isolation voltage and broad operating temperature range could make it invaluable in various applications. Note that these potential applications are conceptual and would require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific use case requirements.

  • Industrial Automation: In environments where electrical isolation is crucial to protect control systems from high-voltage or noisy circuits, the EL817S1(C)(TU)-F might be used in PLCs or industrial communication systems.
  • Renewable Energy: For solar inverters and wind turbine controls, this optocoupler could provide the necessary isolation between high-power circuits and low-voltage microcontroller units, potentially improving safety and reliability.
  • Telecommunications: Given its high isolation voltage, it might be ideal in telecommunications equipment to isolate signal paths from high-voltage transients, potentially protecting sensitive components and ensuring signal integrity.
  • Robotics and Drones: The component’s compact surface-mount design and quick response time could make it suitable for use in the control systems of robotics and drones, providing necessary electrical isolation in a lightweight form factor.

It’s important to emphasize that these uses are only illustrative and would need to be vetted for adherence to specific application criteria and industry standards.

About Everlight Electronics Co Ltd.

Everlight Electronics Co Ltd., a leading player in the optocoupler market, is recognized for its commitment to high-quality, reliable optoelectronic products. The company’s product line spans a wide range of optoelectronic components, including LED lights, light sensors, and various types of optocouplers like the EL817S1(C)(TU)-F. Everlight’s dedication to innovation, rigorous quality control, and comprehensive part lifecycle management ensures that its components, including optocouplers, are suitable for critical and demanding applications across industries.

Where to Find EL817S1(C)(TU)-F by Everlight Electronics Co Ltd

For those interested in procuring the EL817S1(C)(TU)-F, findchips.com is an invaluable resource. By searching for EL817S1(C)(TU)-F on findchips.com, users can compare current stock levels and pricing from a range of distributors. Furthermore, the site provides a platform for exploring other Optocoupler parts, potentially offered by Everlight Electronics Co Ltd or other manufacturers, which could serve as alternatives or complements to the EL817S1(C)(TU)-F.

Historically, the EL817S1(C)(TU)-F has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, TME, Future Electronics, Mouser Electronics, and DigiKey, among others. However, to get the most up-to-date availability and pricing information, one should consult findchips.com directly.

Compare pricing for EL817S1(C)(TU)-F and other Optocoupler / Optoelectronics at findchips.com