Overview of IRFR220NTRPBF by Infineon Technologies AG
The IRFR220NTRPBF is a Power Field-Effect Transistor (FET) designed and manufactured by Infineon Technologies AG. It operates with a drain current (ID) of 5A and a drain-source voltage (Vds) of 200V. The component exhibits a drain-source on-resistance (Rds(on)) maximum of 0.6Ω at a test voltage of 10V. This N-channel silicon Metal-oxide Semiconductor FET is encapsulated in a TO-252AA, a surface-mount, lead free, plastic DPAK-2/3 package, ensuring it meets the needs for compact, high-performance applications. Notably, the IRFR220NTRPBF is RoHS compliant, emphasizing Infineon’s commitment to environmental sustainability.
Some notable attributes include its built-in diode configuration which provides added protection against reverse voltage, its high DS breakdown voltage minimum of 200V, and its capacity for switching applications thanks to its enhancement mode of operation. Additionally, with a maximum power dissipation of 43W, it can handle relatively high power levels for its size class. The component’s avalanche energy rating of 46mJ suggests it can endure energy spikes during operation without failure, further pointing to its usefulness in rigorous environments. With its Moisture Sensitivity Level rated at 1, it also denotes high reliability in varied humid conditions. This part’s factory lead time, as of the current writing, stands at 16 weeks and 4 days, highlighting its demand and manufacturing schedule.
Industry Applications for IRFR220NTRPBF
The IRFR220NTRPBF is designed with flexibility to cater to a wide range of industrial applications, where power efficiency and compact form factor are pivotal. It’s important to clarify that the potential applications listed below are illustrative and should be further analyzed by professionals to ensure compliance with specific industry standards and project requirements. Here are several industries where the IRFR220NTRPBF might find utility:
- Consumer Electronics: In this sector, the FET could potentially be incorporated into power management modules for devices like laptops, tablets, and smartphones, where efficient energy use and space-saving component design are essential.
- Renewable Energy Systems: Given its high breakdown voltage and energy handling capabilities, the transistor might be utilized in solar inverters and wind turbine controllers, contributing to the safe and efficient conversion and control of power within these systems.
- Energy and Power Systems: This FET could find application in power supplies and converters, especially in systems that demand high efficiency and reliability. Its switching characteristics make it ideal for converting voltages with minimal loss.
- Industrial Automation: Within automated machinery and robotics, power control and switching are crucial. The IRFR220NTRPBF, with its robust design and switching capabilities, could potentially serve these machines in their complex control circuits.
Note that these applications are conceptual and require further technical evaluation by engineering teams to assure adherence to industry norms and specific application demands.
About Infineon Technologies AG
Infineon Technologies AG stands as a leading figure in the semiconductor industry, providing innovative and reliable components across a broad spectrum of electronics. In the realm of Transistors, and particularly Power Field-Effect Transistors, Infineon showcases strength with a comprehensive portfolio designed to meet a diverse set of customer requirements. Products like the IRFR220NTRPBF embody the company’s commitment to high quality, performance, and sustainability. Infineon’s MOSFETs are well-regarded for their efficiency, power density, and reliability, catering to a vast array of applications from automotive to industrial and beyond. The manufacturer’s extensive research and development efforts ensure that its products remain at the forefront of technology, driving forward innovations in power management and energy efficiency.
Where to Find IRFR220NTRPBF by Infineon Technologies AG
For those looking to purchase the IRFR220NTRPBF, findchips.com offers a comprehensive database to compare prices and check stock levels from leading distributors. This useful tool allows users to efficiently find sourcing options for this specific component, alongside other Power Field-Effect Transistors that might suit alternative requirements or specifications.
Historically, the IRFR220NTRPBF has been available at distributors such as Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, to obtain current stock levels and the best pricing information, visiting findchips.com is highly recommended. The availability of components can fluctuate, and this platform offers the most up-to-date insights for procurement professionals and engineers alike.