TLE42502GHTSA1 by Infineon Technologies AG

Overview of TLE42502GHTSA1 by Infineon Technologies AG

The TLE42502GHTSA1 is an adjustable, single-channel power supply support circuit, featuring a compact form factor in a PDSO5, green, plastic, SCT-595 package with 5 pins. Manufactured by Infineon Technologies AG, this low-dropout (LDO) regulator is capable of delivering a linear, positive adjustable output with a current capability of 50mA. Its adjustable threshold allows for a high degree of flexibility in application design, catering to a wide range of voltage requirements.

This component is distinguished by its robust package design – a small outline, thin profile, shrink pitch (SCT-595) measuring 2.9 mm in length and 1.6 mm in width, with a seated height max of 1.1 mm. It is designed for surface mount technology and features gull-wing terminals with a pitch of 0.95 mm. The part is RoHS compliant, indicating it meets strict environmental standards regarding hazardous substances.

The TLE42502GHTSA1 operates over a broad supply voltage range, from 4 V to 40 V, making it suited for various applications, from low to relatively high voltage requirements. Notably, its maximum supply voltage rating offers considerable overhead for transient voltage spikes, thus increasing the reliability of the end application. Its supply voltage nominal is specified at 13.5 V, highlighting its efficacy in mid-range voltage operations. The part’s moisture sensitivity level is rated at 1, denoting its high resilience to moisture during the manufacturing and assembly process, an essential factor for maintaining quality and reliability in harsh environments.

Industry Applications for TLE42502GHTSA1

The versatile characteristics of the TLE42502GHTSA1 make it suitable for various industry applications. Its adjustable voltage output and wide supply voltage range allow it to serve in multiple capacities. Potential application areas include but are not limited to:

  • Energy and Power Systems: Given its ability to provide stable voltage in a broad range, the TLE42502GHTSA1 might potentially be used in power distribution units, uninterruptible power supplies (UPS), and smart grid systems, where precise voltage control is paramount. The high reliability and moisture resistance of this component could be particularly beneficial in outdoor power equipment or in conditions prone to moisture exposure.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controllers, the TLE42502GHTSA1 could potentially regulate voltage from energy harvesting sources. Its wide input voltage range and robustness make it a suitable choice for fluctuating power inputs inherent in renewable energy sources.
  • Transportation and Logistics: For vehicle tracking systems, electronic toll collection, and logistics tracking devices, the TLE42502GHTSA1’s compact form factor, adjustable output, and high reliability under varying environmental conditions could make it an ideal option. These devices often require dependable power management solutions that occupy minimal space.

Note that these potential industry applications are only conceptual/illustrative and require in-depth analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, particularly noted for its advancements in Power Management Circuits. The company specializes in addressing complex challenges related to power efficiency, mobility, and security within the realm of Power Circuits. Infineon’s product portfolio is diverse, ranging from microcontrollers, LED drivers, sensors, and automotive semiconductors. Among its offerings, the TLE42502GHTSA1 stands out as a testament to Infineon’s commitment to delivering high-quality, reliable power management solutions. By leveraging innovative technologies, Infineon enables intelligent solutions that improve energy efficiency, mobility, and data security across a wide array of applications.

Where to Find TLE42502GHTSA1 by Infineon Technologies AG

To purchase the TLE42502GHTSA1 or explore alternative Power Management Circuits/Power Circuits that might be offered by Infineon Technologies AG or other manufacturers, it is recommended to visit findchips.com. This platform provides a comprehensive database of electronic components from various suppliers, enabling users to compare pricing, stock levels, and technical specifications. Historically, the TLE42502GHTSA1 has been available from distributors including LCSC, Chip1Stop, Sensible Micro Corporation, and TME, among others. However, stock levels and availability may vary, so users are advised to check findchips.com for the most current information.

Compare pricing for TLE42502GHTSA1 and other Power Management Circuits / Power Circuits at findchips.com