Overview of 22112032 by Molex
The 22112032 connector from Molex is a board connector that features three contacts in a single row. Designed for male connections, it is a straight, solder terminal type connector, emphasizing its utility in wire-to-board applications. This part, with a 2.54mm terminal pitch, is built for through-hole mounting, highlighting its compatibility with a wide spectrum of PCB designs. Noteworthy for its compliance with low halogen, RoHS, and REACH standards, this connector underscores Molex’s commitment to environmental responsibility and safety in electronic components.
Further distinguishing this part are its additional features, such as polarization, which aids in preventing incorrect insertion, thereby protecting the integrity of electronic assemblies. Though the contact finish for mating is not specified, the termination end is completed with matte tin over nickel, which ensures a reliable, corrosion-resistant connection over the product’s lifecycle. This part is classified as “Active” in its lifecycle, indicating continuous manufacture and availability. It also carries a UL Flammability Code rating of 94V-0, providing assurance regarding its safety in electrical applications.
Industry Applications for 22112032
The versatility and specifications of the 22112032 make it suitable for a broad array of applications across different industries. Its attributes, such as low halogen compliance and straightforward mounting style, make it a desirable component in several key sectors. While these potential industry applications are suggested based on the part’s specifications and features, they are conceptual and require validation by engineering teams to ensure compliance with particular industry standards and application necessities.
- Potentially, in the consumer electronics sector, this connector could be used in devices like home entertainment systems, personal computing devices, and peripheral accessories where reliable wire-to-board connections are crucial. The 22112032’s 3-position, 2.54mm pitch configuration offers a standard interfacing option that could be widely applicable in these contexts.
- Within the space technology and aerospace and defense industries, the part’s RoHS and REACH compliance, together with its flammability rating, might meet the strict material and safety standards required. Applications could include satellite components, avionics, and other mission-critical systems where these considerations are paramount.
- In the realm of energy and power systems, including renewable energy technologies, the 22112032 could possibly be deployed in control boards, power distribution modules, or connection interfaces where environmental standards and durability are significant concerns. The part’s specifications suggest it could withstand the rigorous conditions encountered in these applications.
These applications are illustrative and necessitate comprehensive evaluation by professionals to ensure the part’s suitability for specific uses, considering the electrical, mechanical, and environmental demands of each application.
About Molex
Molex stands as a pivotal player in the realm of electronic connectors, including the subcategory of Headers and Edge Type Connectors. Known for their commitment to innovation, quality, and breadth of product offering, Molex has been crafting solutions that power advances in various fields such as telecommunications, data communications, consumer electronics, industrial, automotive, and more. The 22112032 is a testament to Molex’s expertise in developing connectors that meet the current demand for performance, miniaturization, and compliance with environmental regulations. Beyond this particular model, Molex produces a vast array of connectors that cater to diverse applications, ensuring engineers and designers can find the right connectivity solutions for their projects.
Where to Find 22112032 by Molex
For procurement professionals and engineers looking to source the 22112032 connector, findchips.com offers a robust platform to check current stock levels and compare pricing from various distributors. This platform provides insights into availability from renowned distributors such as Sager, Interstate Connecting Components (ICC), TTI, Heilind Electronics, Avnet Americas, and DigiKey, among others. However, it’s crucial to visit findchips.com to get the most up-to-date information regarding stock status and pricing. Additionally, if you’re exploring alternatives to the 22112032 or similar parts offered by Molex or other manufacturers, the Headers and Edge Type Connectors section is a valuable resource for comparison and selection. By leveraging this platform, users can make informed decisions to meet their specific design and procurement requirements efficiently.