Overview of UXN14M32K by Microchip Technology Inc.
The UXN14M32K from Microchip Technology Inc. is a unique component within the logic category, specifically falling under the subcategory of Prescaler/Multivibrators. It is designed as a 1-function prescaler with a division range from 1 to 2^32-1, suitable for high-frequency applications up to 15 GHz. Packaged in a 24-Pin QFN format and utilizing a 4×4 mm ceramic, metal-sealed cofired housing (CQCC24), this part provides robust performance in a compact form factor. Noteworthily, it supports a supply voltage of -3.3 V, contains complementary output polarity, and operates within a wide temperature range of -40 °C to 85 °C, fitting industrial standards.
The UXN14M32K offers additional features such as data input availability, which enhances its flexibility for various applications. It is RoHS compliant, ensuring adherence to current environmental standards and regulations. Furthermore, the part is categorized under the EAR99 ECCN code and the 8542.33.00.01 HTS code, highlighting its compliance with international trade requirements. As of the current writing, its factory lead time is noted at 36 weeks, indicating planning importance for procurement strategies.
Industry Applications for UXN14M32K
The potential industry applications of the UXN14M32K prescaler are varied due to its versatile features and specifications. Although its uses are vast, it’s imperative to note that these are conceptual illustrations and require thorough analysis and verification by engineering and design teams for compatibility with specific standards and requirements. Here are several possible applications:
- In Consumer Electronics, the UXN14M32K might be utilized in high-frequency communication devices such as wireless routers and modems. Its capability to handle frequencies up to 15 GHz potentially supports the demand for high-speed data transmission in devices such as smartphones, tablets, and laptops.
- For Industrial Automation, this prescaler could play a crucial role in advanced sensor systems and control units needing precise timing and frequency division. Its wide operating temperature range and high-frequency handling capabilities might suit the robust and precise requirements of automated manufacturing processes.
- Within Energy and Power Systems, the UXN14M32K could suit applications requiring precise frequency management, such as in smart grid systems and power distribution networks. Its compact footprint and energy efficiency could further enhance its suitability for these applications.
- In the context of Renewable Energy systems, it could facilitate the management of power inverters and converters in solar and wind power installations. The efficiency and reliability of the UXN14M32K may support the variable and demanding nature of renewable energy applications.
Please note, these potential applications are only indicative and necessitate dedicated evaluation for compliance with industry standards and technical requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong presence in the logic component sector, including Prescaler/Multivibrators. Their product range extends beyond the UXN14M32K to encompass a variety of prescalers and logic devices designed to meet diverse application requirements across industries. Known for their quality and reliability, Microchip’s components are engineered to address the complexities faced in designing modern electronic systems. Their extensive portfolio ensures that designers and engineers have access to the right parts for their specific needs, backed by Microchip’s commitment to innovation and excellence.
Where to Find UXN14M32K by Microchip Technology Inc
To secure the UXN14M32K for your projects, a good starting point is FindChips.com. On FindChips, you can explore current stock levels and pricing from various distributors. This part and other Prescaler/Multivibrators by Microchip Technology Inc or alternative manufacturers can be found to ensure you select the best component for your application. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have offered this part. However, availability is subject to change, so verify the most current information on FindChips.com.