TC7662BEOA by Microchip Technology Inc

Overview of TC7662BEOA by Microchip Technology Inc.

The TC7662BEOA is a switched capacitor regulator with a maximum switching frequency of 35 kHz, presented in an 8-pin SOIC package. This component, manufactured by Microchip Technology Inc., is designed to convert a positive input voltage into a regulated negative output voltage, hence functioning as an inverter in various power management applications. Its flexibility in handling input voltages ranging from 1.5V to 15V, and the capability to produce output voltages between -1.5V and -15V, makes it a versatile choice for a wide array of applications. The device features low power consumption, with a supply current maximum of 0.16 mA, and it is capable of operating across a wide temperature range of -40°C to 85°C, indicating its suitability for industrial-grade applications.

Key attributes such as its industrial temperature grade, a peak reflow temperature of 260°C which aligns with standard SMD (Surface-Mount Device) assembly processes, and the moisture sensitivity level of 1, assure its reliability and durability in challenging conditions. Being RoHS compliant and lead(Pb)-free marks it as an environmentally friendly option for electronic designs. These characteristics are supported by its specifications provided on FindChips.com, highlighting its active lifecycle status and broad usability in the electronics industry.

Industry Applications for TC7662BEOA

The versatility and performance characteristics of the TC7662BEOA allow it to potentially be integrated into a wide spectrum of applications across several industries. These industries appreciate the device for its efficiency, small form factor, and reliability across temperature ranges. Note that the suitability for these applications must be verified by engineering and design teams to match specific requirements and standards.

  • Consumer Electronics: In personal devices and home appliances that require power-efficient voltage inversion for display panels or LED drivers, the TC7662BEOA might be employed to support these low-power demands while maintaining compactness.
  • Energy and Power Systems: For renewable energy sources, such as solar panels which demand efficient power conversion, this component could potentially provide solution architectures for charge pump designs, contributing to more efficient energy storage systems.
  • Transportation and Logistics: Handheld logistics devices which require long battery life and reliable operation in a wide range of environmental conditions might benefit from the power efficiency and industrial temperature range of the TC7662BEOA.
  • Renewable Energy: In the realm of renewable energy, where efficient power conversion can significantly impact the overall system performance, devices like TC7662BEOA can be conceptualized within power management modules of wind or solar installations.

These potential industry applications and use cases underline the need for thorough analysis and validation to ensure compliance with industry standards and specific operational requirements. The conceptual use cases suggested above are illustrative and require proper engineering evaluation.

About Microchip Technology Inc.

Microchip Technology Inc. is a globally recognized leader in the field of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Microchip has shown particular expertise in the domain of Switching Regulator or Controllers, developing components like the TC7662BEOA and other similar parts. These components are part of a larger portfolio that addresses a full range of applications from power management to connectivity and embedded control. Microchip’s dedication to innovation, quality, and longevity, combined with the broad utility of its product lines, makes it an integral supplier for designers and manufacturers requiring reliable power circuits.

Where to Find TC7662BEOA by Microchip Technology Inc

To acquire the TC7662BEOA or to explore alternate parts within the category of Switching Regulator or Controllers / Power Circuits, prospective buyers are recommended to utilize the comprehensive resources available at findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information. Historically, Master Electronics, Chip1Stop, Bristol Electronics, and Avnet Americas, among others, have been distributors carrying this part. However, availability can vary, and it is therefore essential to check the current listings on FindChips for the most accurate information.

Compare pricing for TC7662BEOA and other Switching Regulator or Controllers / Power Circuits at findchips.com