TC74A0-3.3VCTTR by Microchip Technology Inc

Overview of TC74A0-3.3VCTTR by Microchip Technology Inc.

The TC74A0-3.3VCTTR by Microchip Technology Inc. is a digital temperature sensor IC that operates over a broad temperature range from -40°C to +125°C, offering a sensing accuracy of ±3°C. Unique to its design, this IC incorporates an output type that is digital, making it particularly suited for applications requiring precise temperature monitoring and control. Packaged in a 5-pin SOT-23A form, it is designed for surface mount technology, accommodating compact and efficient designs. The sensor supports a supply voltage from 2.7V to a maximum of 5.5V, with a nominal operating voltage of 3.3V, aligning with common low-voltage digital systems.

Among its technical specifications, the part features a Plastic/Epoxy package body material and a gull wing terminal form, indicating its suitability for high-volume assembly and manufacturing processes. With Moisture Sensitivity Level (MSL) 1, it showcases excellent durability against moisture absorption, which can be crucial in maintaining the integrity of electronic assemblies in varying environmental conditions. It is also recognized with RoHS compliance, marking it as suitable for use in applications and markets that demand lead-free components.

Industry Applications for TC74A0-3.3VCTTR

The versatility of the TC74A0-3.3VCTTR temperature sensor allows it to potentially serve a wide array of industry applications, from environmental monitoring to more sophisticated smart city infrastructure. Its high accuracy, wide operating range, and digital output make it adaptable to numerous technological solutions.

  • Environmental Monitoring: This IC might be particularly well-suited for deployment within devices intended to monitor environmental conditions, such as temperature monitoring stations or climate control systems in green buildings. The precisely controlled manufacturing for energy efficiency and environmental conservation systems can leverage the accurate temperature readings provided by the TC74A0-3.3VCTTR for optimal resource utilization.

  • Smart Cities: In the context of smart city infrastructure, where technology is integrated into public and private spaces to increase the quality of citizen life and streamline urban management, the TC74A0-3.3VCTTR could theoretically find application in outdoor environmental monitoring systems. These systems can gather data on urban heat islands, air quality monitoring equipment, and even contribute to the efficiency of smart grids by providing essential environmental data points.

  • Healthcare: Within healthcare environments, maintaining precise temperature conditions is often critical. The TC74A0-3.3VCTTR may be implemented in medical storage facilities, where vaccines or medications require stringent temperature control. Its digital output can interface directly with medical refrigeration monitoring systems, providing real-time data for proactive adjustments and compliance with health and safety regulations.

  • Security and Surveillance: Surveillance equipment requiring environmental hardiness, such as outdoor cameras, potentially benefits from integrated temperature sensors like the TC74A0-3.3VCTTR to monitor the operational environment and ensure reliability under varying conditions.

Note that while these potential industry applications are conceptually viable, they are illustrative examples. Actual implementation requires comprehensive analysis and verification by engineering and design teams to meet industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Within the realm of Other Signal Circuits, Microchip offers a variety of parts, including the TC74A0-3.3VCTTR. Microchip is known for its broad product portfolio which extends beyond temperature sensors into other signal circuits, microcontrollers, and even analog devices. Their commitment to quality, innovation, and reliability makes them a trusted name in the electronics industry, particularly for applications requiring precise signal control and processing.

Where to Find TC74A0-3.3VCTTR by Microchip Technology Inc

For procuring the TC74A0-3.3VCTTR, findchips.com is an invaluable resource for comparing current stock levels, pricing, and technical specifications across a wide range of distributors. Prospective buyers can view listings from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others, noted for their historical availability of this part. However, inventory levels and availability can fluctuate; therefore, the most current and comprehensive data can be accessed directly on findchips.com. Additionally, for those looking into alternatives or similar parts within the Other Signal Circuits category, findchips.com offers a broad spectrum of options from Microchip Technology Inc and other manufacturers, enabling comparison and selection that best meets application requirements.

Compare pricing for TC74A0-3.3VCTTR and other Other Signal Circuits / Signal Circuits at findchips.com