CRCW040210K0FKED by Vishay Intertechnologies

Overview of CRCW040210K0FKED by Vishay Intertechnologies

The CRCW040210K0FKED resistor, produced by Vishay Intertechnologies, represents a notable advance in the field of Metal Glaze/Thick Film Resistors. This part is defined by its robust operating temperature range, from -55 °C to 155 °C, making it suitable for a wide array of applications. With a resistance value of 10,000 Ω and a tolerance of 1%, it offers precise resistance for circuit designs. The component is designed in a 0402 package size, making it ideal for compact electronic devices where space-saving is crucial.

Key features such as being laser trimmable, AEC-Q200 compliance, and a technology base of Metal Glaze/Thick Film underscore its suitability for stringent applications. Its rated power dissipation is 0.063 W, and it can operate effectively at a rated temperature of 70 °C and a rated AC voltage of 50 V. Additionally, the CRCW040210K0FKED’s compliance with Pb-free and RoHS standards, alongside its Reach compliance and a JEDEC JESD-609 Code of e3, make it an environmentally friendly choice for manufacturers looking to meet current global environmental standards.

The factory lead time as of the current writing is approximately 11 weeks, but this can vary based on global supply chains and manufacturing demands.

Industry Applications for CRCW040210K0FKED

The versatility of CRCW040210K0FKED allows it to serve in various industry applications that require precision, reliability, and environmental compliance. Its features may render it suitable for:

  • Telecommunications: Its high reliability and tight tolerance can be crucial in communication equipment where signal integrity is paramount.
  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, its compact size and precision resistance make it an ideal choice for space-constrained applications.
  • Automotive: Given its AEC-Q200 compliance, it may be suited for automotive applications, including in-vehicle infotainment systems, engine control units, and electronic power steering systems.
  • Internet of Things (IoT) and Smart Cities: For sensors and IoT devices requiring long-term reliability across a range of operating conditions, the robust performance and environmental compliance of this resistor can be crucial.

Sectors such as healthcare, security and surveillance, and aerospace could also benefit from this component’s operational stability and environmental endurance.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture of electronic components, particularly known for its comprehensive range of resistors. The company’s focus on Metal Glaze/Thick Film Resistors, including parts like CRCW040210K0FKED, showcases its commitment to providing solutions that meet the demanding requirements of modern electronic applications. Vishay’s products are known for their quality, reliability, and innovation, with the company holding a strong presence in industries ranging from automotive to telecommunications, consumer electronics, and beyond.

Where to Find CRCW040210K0FKED by Vishay Intertechnologies

To purchase CRCW040210K0FKED, or to find alternative parts like Metal Glaze/Thick Film Resistors, professionals are recommended to use findchips.com. This platform offers up-to-date inventory levels and competitive pricing from a variety of distributors. Historically, CRCW040210K0FKED has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, and Arrow Electronics, though for current stock levels and the best purchasing options, visiting FindChips is advisable.

Compare pricing for CRCW040210K0FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com