GJM1555C1HR50WB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1HR50WB01D by Murata Manufacturing Co Ltd.

The GJM1555C1HR50WB01D is a multilayer ceramic capacitor (MLCC) with a 0.5 picofarads (pF) capacitance and a rated DC voltage of 50 volts (V). It operates within a temperature range of -55 °C to +125 °C, thanks to its C0G (NP0) dielectric material, which is known for its stability and low thermal coefficient of 30 parts per million per degree Celsius (ppm/°C). This capacitor features a ±10% tolerance, provided in a 0402 chip package with surface mount technology (SMT). Recognized for its environmental compliance, this component is both Pb-free and RoHS-compliant, indicating adherence to strict regulatory standards for hazardous substances. Suitable for high-frequency applications due to its stable electrical characteristics, the ceramic capacitor finds its relevance in various sophisticated electronic circuits.

Industry Applications for GJM1555C1HR50WB01D

The following industry applications illustrate the potential versatility of the GJM1555C1HR50WB01D capacitor, emphasizing the necessity for engineering and design team verification for specific usage:

  • In the Telecommunications industry, this capacitor might be utilized in RF modules, oscillators, and filter circuits. Its stable capacitance over a wide temperature range and low temperature coefficient make it ideal for applications requiring precise frequency control and stability.
  • Within the Consumer Electronics sector, devices such as smartphones, tablets, and wearables could potentially incorporate this component in their timing circuits. Its small 0402 package size is beneficial for compact electronic devices where space is at a premium.
  • The capacitor might also find applications in the Industrial field, particularly in industrial automation systems, sensing devices, and measurement equipment. Its reliability over a broad operating temperature range supports performance in varying industrial environments.
  • Although not specified, fields such as Energy and Renewable Resources could potentially benefit from such capacitors in power converters, inverters, and other control circuitry due to their stable performance under varying environmental conditions.

Note: These potential industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its extensive range of Ceramic Capacitors, including the GJM1555C1HR50WB01D and is recognized for pushing the boundaries of material science, engineering, and manufacturing. Murata capacitors are favored for their reliability, quality, and innovation in various electronic applications, serving industries from telecommunications and consumer electronics to automotive and healthcare.

Where to Find GJM1555C1HR50WB01D by Murata Manufacturing Co Ltd

For those looking to purchase the GJM1555C1HR50WB01D, or seeking alternatives, Findchips.com offers the most current stock levels, distributor availability, and pricing details. To explore this particular Ceramic Capacitor, along with similar parts offered by Murata or other manufacturers, Findchips.com serves as a comprehensive source. Historically, this component has been available from distributors such as Chip1Stop, Avnet Asia, Velocity Electronics, and Bristol Electronics among others. However, availability can fluctuate, and it is recommended to check Findchips for the most up-to-date information on sourcing options.

Compare pricing for GJM1555C1HR50WB01D and other Ceramic Capacitors / Capacitors at findchips.com