Overview of DLW44SM242SK2L by Murata Manufacturing Co Ltd.
The DLW44SM242SK2L from Murata Manufacturing Co. Ltd. is a common mode choke designed for data line filtering purposes. It features 2 functions within a single component, designed to operate at a voltage of up to 60V, and supports a current of up to 1.4A. This component is housed in an EIA standard package size of 1515, with surface-mount technology (SMD) and has 4 pins. The dimensions of this compact component are 4mm x 4mm x 1.4mm, making it suitable for applications where space is at a premium. The DLW44SM242SK2L is part of the broad category of Data Line Filters, which are essential in preventing electromagnetic interference (EMI) and radio frequency interference (RFI) from affecting electrical circuits.
According to supplied part data attributes, the DLW44SM242SK2L is currently in active life cycle status, ensuring availability and support for your designs. It meets the RoHS compliance, indicating that it is manufactured with environmentally safe materials. Its compliance with REACH and having an EAR99 ECCN code suggest broader acceptance in various international markets. This component boasts a high insulation resistance of a minimum of 10 MΩ and a low DC resistance maximum of 0.105 Ω, ensuring efficient operation. It’s manufactured for a wide operating temperature range from -40°C to 105°C, thereby accommodating diverse environmental conditions.
Industry Applications for DLW44SM242SK2L
The DLW44SM242SK2L by Murata Manufacturing Co. Ltd. finds its applicability across a broad spectrum of industries due to its capability to suppress noise in data lines. These applications benefit from the part’s high impedance at common-mode noise frequencies, compact size, and reliability. It’s important for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements for these uses. Following are a few potential applications:
- Security and Surveillance: In surveillance equipment, where maintaining the integrity of data transmission is critical, the DLW44SM242SK2L could potentially be used to mitigate electromagnetic interference (EMI), improving the quality and reliability of connections.
- Industrial Automation: For PLCs and other control systems requiring stable data communication, this part might be utilized to filter out noise from sensors and actuators, ensuring accurate data collection and commands execution.
- Renewable Energy Systems: In inverters and controllers used within renewable energy setups, the DLW44SM242SK2L could help in filtering out noise that can affect performance measurements and operational reliability.
- Transportation and Logistics: For GPS systems and onboard diagnostics requiring clear data communication, the DLW44SM242SK2L might be used to filter out interference, which could potentially enhance the accuracy and reliability of the systems.
These potential industry applications are conceptual/illustrative and underscore the DLW44SM242SK2L’s flexibility in addressing EMI challenges across a range of devices and systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably within the realm of Data Line Filters and other filter categories. Murata’s DLW44SM242SK2L is just one example of the company’s commitment to providing solutions that enhance the performance, reliability, and efficiency of electronic devices. Murata’s products are known for their quality, precision, and innovation. They offer a wide range of filters, including common mode chokes, capacitors, and RF components, catering to diverse market needs. Through their advanced research and development, Murata continuously pushes the boundaries of technology to meet the evolving challenges of circuit designers and engineers worldwide.
Where to Find DLW44SM242SK2L by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to integrate the DLW44SM242SK2L into their designs, findchips.com is an indispensable resource. Here, you can not only find the DLW44SM242SK2L but also explore alternate parts within the category of Data Line Filters offered by Murata Manufacturing Co Ltd and other manufacturers. Historically, this part has been available through a variety of distributors such as TME, Mouser Electronics, Avnet Americas, and DigiKey. However, to get accurate, up-to-date stock levels and pricing, visiting findchips.com is recommended.