Overview of GRM155C71A105KE11D by Murata Manufacturing Co Ltd.
The GRM155C71A105KE11D by Murata Manufacturing represents a pinnacle of technology within theCeramic Capacitorssubcategory, tailored for those who demand reliable performance and quality in their electronic components. This multifaceted ceramic capacitor boasts a 1 µF capacitance, with a 10V rated DC voltage, encapsulated in a standard 0402 chip size (1 mm length x 0.5 mm width x 0.5 mm height). Its specifications include a ±10% tolerance, an X7S temperature characteristic, and a temperature coefficient of 22% ppm/°C, making it a versatile choice for a wide range of applications. What’s more, its construction meets RoHS compliance, emphasizing Murata’s commitment to environmentally friendly materials and processes.
With an operational temperature range extending from -55°C to +125°C, the GRM155C71A105KE11D ensures adaptability to both high and low extremes, supported by its multilayer ceramic build. The dielectric material used, alongside the surface mount design and the matte tin (Sn) with nickel (Ni) barrier terminal finish, ensures a robust reliability in various operating environments. The capacitor’s surface mount technology (SMT) feature facilitates easier assembly processes in printed circuit boards (PCBs), providing a streamlined manufacturing workflow.
Industry Applications for GRM155C71A105KE11D
The following industry applications for the GRM155C71A105KE11D are conceptual suggestions that could be explored further by engineering and design teams. They are illustrative and would require specific analysis to ensure compatibility and adherence to industry standards:
- Consumer Electronics: The capacitor could potentially find use in consumer electronic devices, such as smartphones, tablets, and laptops, where its small size and capacitance value are ideal for space-constrained, high-performance applications. Its stability over a wide temperature range might also be beneficial for devices subjected to varying environmental conditions.
- Telecommunications: In the telecommunications sector, the GRM155C71A105KE11D might be utilized in networking equipment like routers, switches, and base stations where reliable signal processing is critical. The capacitor’s robust construction and stable electrical characteristics under varying temperatures could support the demand for uninterrupted and high-quality communication services.
- Industrial Automation and Control: In industrial settings, this capacitor could potentially serve in control systems and automation equipment, where durability and long-term reliability are paramount. Its ability to operate across a wide temperature range and under strenuous conditions might be advantageous for machinery and equipment used in harsh industrial environments.
- Education and Research: Within academic and research institutions, the GRM155C71A105KE11D might be utilized in the development and prototyping of electronic circuits and systems. Its specifications and performance characteristics could provide a reliable foundation for experimentation and innovation in electronics education.
It is essential to understand that these potential industry applications are speculative and require thorough validation for specific use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the field of electronic components, specifically noted for their advancements in Ceramic Capacitors. The company’s extensive product line includes a variety of capacitors, with the GRM155C71A105KE11D being a prime example of their expertise in miniaturized, high-capacity, and reliable capacitors. Murata’s offerings are distinguished by their quality, innovation, and the broad range of applications they support, from consumer electronics to industrial and healthcare technologies. Murata’s commitment to research and development continuously drives the company forward, ensuring their products, including ceramic capacitors, are at the forefront of technology and meet the evolving needs of their customers.
Where to Find GRM155C71A105KE11D by Murata Manufacturing Co Ltd
To procure the GRM155C71A105KE11D, professionals recommend using findchips.com as an invaluable resource for comparing current stocks and pricing from various distributors. This online platform offers comprehensive data, including availability at leading distributors such as Chip1Stop, Avnet Abacus, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Please note that while these distributors have historically carried the GRM155C71A105KE11D, inventory levels and availability are subject to change. Therefore, it’s advisable to check findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or related components, the platform’s dedicated section for Ceramic Capacitors can provide options from Murata Manufacturing Co Ltd and other manufacturers, potentially offering a broader selection to meet specific design requirements.