Overview of MBRS130LT3G by onsemi
The MBRS130LT3G is a high-performance Schottky Rectifier Diode designed and manufactured by onsemi, recognized for its reliability and efficiency in power conversion and management applications. This component, packaged in an SMB form factor with 2 pins, is notable for its low forward voltage (max of 0.445 V), making it exceptionally efficient for use in circuits where power loss needs to be minimized. Its silicon diode element material and the capability to handle a peak repetitive reverse voltage of up to 30 V, alongside a maximum operating temperature range from -65°C to 125°C, showcase its robustness for demanding environments. With a moisture sensitivity level of 1, it ensures high reliability even in moisture-prone conditions. Furthermore, the MBRS130LT3g’s feature as a free-wheeling diode adds versatility in circuit applications, particularly in power conversion. As an active component with a factory lead time of 64 weeks at the time of this writing, it remains available for procurement in the engineering and manufacturing sectors with some advanced planning.
Industry Applications for MBRS130LT3G
The MBRS130LT3G by onsemi finds its applications across various industries due to its properties and performance features. Here are some key industries and potential applications:
- Industrial Automation: Given its high efficiency and robust performance in a compact package, it may be suitable for power supply circuits in industrial automation systems, where reliability and efficiency are paramount.
- Energy and Power Systems: The diode’s ability to handle high temperatures and its efficiency makes it a potential candidate for use in power management systems, including inverters and converters in energy storage and distribution applications.
- Renewable Energy: The MBRS130LT3G could be invaluable in renewable energy systems, such as solar power inverters, where efficiency in power conversion is critical for maximizing energy output from renewable sources.
- Automotive Applications: Its high-temperature resistance and robustness could make it suitable for automotive power management systems, especially in electric and hybrid vehicles where efficient power conversion is needed.
- Consumer Electronics: The diode’s small footprint and power efficiency may find applications in power supplies for consumer electronics, ensuring longer battery life and improved device performance.
About onsemi
onsemi is a global leader in the semiconductor industry, particularly renowned for its innovation in energy-efficient electronics. When it comes to diodes, and especially Rectifier Diodes like the MBRS130LT3G, onsemi offers components that stand out for their efficiency, reliability, and performance. The MBRS130LT3G is just one example of onsemi’s commitment to providing high-quality, durable components suitable for a vast range of applications. The company’s extensive portfolio includes a variety of diodes designed to meet the specific needs of industries such as automotive, renewable energy, consumer electronics, and more, showcasing their capability to innovate and cater to the demands of modern technology.
Where to Find MBRS130LT3G by onsemi
Procuring the MBRS130LT3G by onsemi is straightforward through platforms like findchips.com. On FindChips, you can compare pricing and availability across multiple distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Arrow Electronics, but stock levels and availability can vary. To ensure you’re getting the best option for your application, it’s recommended to check current stock levels at findchips.com. Additionally, for those seeking alternatives or similar parts, exploring the Rectifier Diodes category can offer insights into other parts offered by onsemi or other manufacturers that could match your application requirements.