GRM158R60J226ME01D by Murata Manufacturing Co Ltd

Overview of GRM158R60J226ME01D by Murata Manufacturing Co Ltd.

The Murata GRM158R60J226ME01D is a ceramic capacitor, specifically a multi-layer ceramic capacitor (MLCC) with a capacitance value of 22 µF and a rated DC voltage of 6.3V. This component is designed for surface mount technology (SMT) with a compact 0402 package size, measuring 1 mm in length, 0.5 mm in width, and 0.8 mm in height. It features an X5R dielectric, which provides stable capacitance characteristics over a broad temperature range, with a specified operating temperature range of -55 °C to +85 °C and a temperature coefficient of 15%. The component’s tolerances are ±20% for capacitance and it offers a robust design with a terminal finish of matte tin (Sn) with a nickel (Ni) barrier for enhanced reliability and solderability. Certified as RoHS compliant, it adheres to the latest environmental standards regarding hazardous substances.

Industry Applications for GRM158R60J226ME01D

The versatile properties of the GRM158R60J226ME01D make it suitable for a diverse range of applications across various industries. While its use in specific applications requires careful consideration of performance requirements and environmental conditions, here are potentially suitable use cases:

  • Consumer Electronics: Its compact size and reliable performance in a broad range of temperatures make it potentially suitable for mobile devices, portable electronics, and wearables where space is at a premium and performance across varying temperatures is critical. Components such as smartphones, tablets, and smartwatches might integrate such capacitors for power management and signal filtering tasks.
  • Industrial Equipment: The capability to operate over a wide temperature range could make it a viable candidate for industrial controls, sensor interfaces, and power supply units where environmental conditions vary widely. It’s crucial for these applications to have components that offer reliable performance under harsh conditions.
  • Education and Research: In academic settings, components like the GRM158R60J226ME01D might be used in experimental boards and projects within educational and research laboratories. Its general-purpose nature makes it suitable for prototyping and learning exercises that require stable capacitive properties.
  • Telecommunications: Given its stable performance over temperature and compact footprint, it could potentially find use in telecommunications hardware, such as modems, routers, and RF modules, where maintaining signal integrity and managing power efficiently is crucial.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its expansive range of capacitors, including Fixed Capacitors. Murata’s capacitors are utilized across a myriad of applications due to their high quality, reliability, and innovation. Specifically, in the realm of Fixed Capacitors, Murata offers a broad spectrum of capacitors like the GRM158R60J226ME01D, catering to various industry needs. This includes ceramic capacitors, which are famed for their small size, high capacitance, and superior temperature and voltage performance. Murata continually invests in research and development to push the boundaries of technology and provide advanced solutions to its customers.

Where to Find GRM158R60J226ME01D by Murata Manufacturing Co Ltd

To purchase the GRM158R60J226ME01D or research similar Fixed Capacitors by Murata Manufacturing Co Ltd or other manufacturers, starting your search on findchips.com is recommended. This platform enables you to compare current stock levels, pricing, and specifications from a variety of Distributors. Historically, the part has been available from Distributors such as Chip Stock, Avnet Asia, Avnet Abacus, and Mouser Electronics among others. However, to obtain the most up-to-date information on availability and competitive pricing, visiting findchips.com is advisable.

Compare pricing for GRM158R60J226ME01D and other Fixed Capacitors / Capacitors at findchips.com