MMBZ5V6ALT1G by onsemi

Overview of MMBZ5V6ALT1G by onsemi

The MMBZ5V6ALT1G is a dual common anode Zener diode designed for transient voltage suppression, housed in a SOT-23 (TO-236) 3-lead package. Manufactured by onsemi, this component features a nominal Zener voltage of 5.6V and a power dissipation of 0.225W. It is designed to protect sensitive electronics from voltage spikes and surges by clamping transient voltages to a safe level before they can cause damage. The product is lead-free, compliant with REACH and RoHS standards, indicating an eco-friendly design. With a moisture sensitivity level of 1, it is suitable for high-reliability applications across a wide temperature range from -55 °C to 150 °C. Key specifications include a breakdown voltage between 5.32V and 5.88V, a maximum clamping voltage of 8V, and a peak reverse power dissipation of 24W, making it an effective solution for protecting circuits against electrostatic discharge (ESD) as per the IEC-61000-4-2 standard.

Industry Applications for MMBZ5V6ALT1G

The MMBZ5V6ALT1G, belonging to the Transient Suppressors subcategory, boasts a variety of potential applications across several industries. These potential applications are conceptual and illustrative, necessitating analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some of the possible use cases include:

  • Consumer Electronics: The part might be used in protecting sensitive electronics like smartphones, tablets, and laptops from voltage spikes, leveraging its ability to clamp transient voltages.
  • Energy and Power Systems: In power supply circuits and solar inverters, this component could potentially safeguard against surges resulting from lightning strikes or power grid fluctuations, making use of its high peak reverse power dissipation capability.
  • Electronic Manufacturing: During the assembly and testing phase of electronic PCBs, the part might contribute to protecting components from ESD damage, utilizing its compliance with the IEC-61000-4-2 standard for ESD protection.
  • Renewable Energy systems, such as wind turbines or solar panels, which often face exposure to harsh environmental conditions and electrical interferences, might benefit from the robust performance of this diode in terms of temperature range and moisture sensitivity level.

Note that these potential industry applications are theoretical and need comprehensive validation for each specific use case.

About onsemi

onsemi is a leading semiconductor company specializing in energy-efficient components and solutions for the electronics sector. They are particularly recognized for their innovative approach in the field of Transient Suppressors and Diodes, offering a broad range of components that cater to a wide spectrum of applications. The MMBZ5V6ALT1G is one of their products that exemplifies this approach, demonstrating onsemi’s commitment to providing high-quality, reliable components for protecting devices from electrical transient events. onsemi’s portfolio not only includes transient suppressor diodes but also spans a comprehensive array of semiconductor products including power management, logic, signal processing, and discrete devices, showcasing their capability in supporting a multitude of electronic systems.

Where to Find MMBZ5V6ALT1G by onsemi

For those looking to purchase the MMBZ5V6ALT1G diode, findchips.com provides a comprehensive platform for comparing availability and pricing from various distributors. To explore alternate parts to the MMBZ5V6ALT1G that might be offered by onsemi or other manufacturers, the Transient Suppressors link can be utilized to find suitable replacements. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Flip Electronics have carried this part. However, to get current stock levels and the most competitive pricing, users are encouraged to visit findchips.com directly. This ensures access to real-time data and a broader selection of suppliers globally.

Compare pricing for MMBZ5V6ALT1G and other Transient Suppressors / Diodes at findchips.com