NL17SZ08DFT2G by onsemi

Overview of NL17SZ08DFT2G by onsemi

The NL17SZ08DFT2G is a single 2-input AND gate, offered in a compact SC-88A (SC-70-5 / SOT-353) package. This component by onsemi operates with a supply voltage range from 1.65V to 5.5V, making it versatile for various logic applications. It has an output current capacity of 32mA and comes in reels of 3000 units. The device belongs to the Gates subcategory within the Logic category, characterized by its small form factor and efficient performance for digital logic operations.

This product features a logic IC family of 17SZ, specifying its design and technological base. The product’s logic case style is SOT-353 with a pin count of 5, facilitating easy integration into a wide range of electronic circuits. Its specification includes attributes like a maximum input current of 0.032 A and a propagation delay (tpd) of 12.7 ns, indicating its swift response to logic signals. The operating temperature range of -55 °C to 125 °C suggests the component’s reliability in various environmental conditions.

The NL17SZ08DFT2G is RoHS compliant and is designed with CMOS technology, which is known for its reduced power consumption. This part highlights onsemi’s commitment to providing power-efficient and high-performance electronic components.

Industry Applications for NL17SZ08DFT2G

While the NL17SZ08DFT2G is fundamentally a logic gate, its application potential spans across various industries, given its electrical characteristics and compact packaging. These applications are conceptual and would require thorough analysis and verification by engineering teams to ensure compliance and suitability. Note that these potential applications are illustrative:

  • Education and Research: The NL17SZ08DFT2G could potentially be used in lab equipment or educational kits designed to teach digital logic and circuit design, thanks to its basic yet fundamental logic function, low power requirements, and ease of use.
  • Financial Technology (Fintech): Given its reliable logic processing capabilities, this AND gate might find application in secure transaction equipment where logic gates can form part of cryptographic algorithms or secure access systems.
  • Healthcare: While specific healthcare applications are sensitive and necessitate stringent compliance checks, the NL17SZ08DFT2G could potentially be integrated into non-critical healthcare devices that require basic digital logic operations, such as certain types of monitoring equipment.
  • Consumer Electronics: This device could also potentially be used in various consumer electronics where simple logic circuits are necessary. This includes smart home devices, where it could be used to make basic decisions based on input from sensors.

These industry applications illustrate the NL17SZ08DFT2G’s versatility and capability to support a broad spectrum of devices across different fields, albeit conditional on adherence to relevant industry standards and specific application requirements.

About onsemi

onsemi, the manufacturer of NL17SZ08DFT2G, is a leading supplier in the semiconductor industry, specializing in energy-efficient solutions. The company plays a critical role in the development of innovative logic devices and Gates that power a myriad of applications across multiple industries. onsemi is well-regarded for its contributions to advancing semiconductor technology, particularly in the logic IC sector.

The NL17SZ08DFT2G exemplifies onsemi’s dedication to providing components that leverage advanced technologies for better performance and power efficiency. In addition to this part, onsemi manufactures a wide array of similar logic components, tailored to meet diverse application needs, while pushing forward the limits of size, power, and functionality.

Where to Find NL17SZ08DFT2G by onsemi

To source the NL17SZ08DFT2G, the ideal starting point is findchips.com. This platform provides comprehensive visibility into current stock levels, pricing, and availability from numerous distributors. For those interested in exploring alternative parts to the NL17SZ08DFT2G, the site also offers access to an extensive selection of Gates by onsemi and other distinguished manufacturers.

Historically, the NL17SZ08DFT2G has been available from a range of distributors, including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is recommended. This resource ensures that engineers and procurement professionals have the tools they need to make informed decisions when selecting components.

Compare pricing for NL17SZ08DFT2G and other Gates / Logic at findchips.com