CC0402JRNPO9BN102 by YAGEO Corporation

Overview of CC0402JRNPO9BN102 by YAGEO Corporation

The CC0402JRNPO9BN102 is a surface-mount, multilayer ceramic capacitor (MLCC) designed by YAGEO Corporation. Featuring a capacitance value of 1000 picofarads (pF) and a rated voltage of 50 volts (V), this component falls under the highly stable and reliable C0G/NP0 dielectric category. Its temperature coefficient is remarkably low at ±30 parts per million per degree Celsius (ppm/°C), which allows it to maintain capacitance stability over a wide temperature range, specifically from -55ºC to +125ºC. This capacitor is encased in a compact 0402 package (1mm x 0.5mm x 0.5mm), making it suitable for high-density circuit designs. It is offered on a 7″ reel packaged with paper tape, facilitating automated assembly processes. The part is also RoHS compliant and adheres to the e3 standard under JESD-609 Code, showcasing its environmental compatibility by utilizing lead-free and RoHS compliant materials like Matte Tin (Sn) over a Nickel (Ni) barrier for terminals. The CC0402JRNPO9BN102 is characterized by its high precision, boasting a positive and negative tolerance of ±5%, which enhances overall circuit performance in demanding applications.

Industry Applications for CC0402JRNPO9BN102

The intrinsic properties of the CC0402JRNPO9BN102 make it particularly well-suited for a wide array of applications across various industries. It’s essential to note that while these applications are conceptual and have wide utility, specific use cases must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some potential application avenues:

  • Telecommunications: Given its stable performance over a broad temperature range and precise capacitance values, the CC0402JRNPO9BN102 might potentially be used in RF signal processing circuits, which require components that can sustain consistent performance under varying environmental conditions. Telecommunication infrastructure like cell towers, routers, and switches might benefit from such stability and precision.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology, where space is at a premium, could potentially leverage the compact size and reliable performance of the CC0402JRNPO9BN102. Its precise capacitance and stability would be crucial for the power management circuits and frequency stabilizing circuits in these devices.
  • Automotive Electronics: High-reliability applications within automotive electronics, including safety systems, engine control units, and infotainment systems, could potentially find the CC0402JRNPO9BN102’s specifications advantageous. The component’s ability to operate in extreme temperatures aligns with the operational requirements found in automotive environments, although specific compliance to automotive standards would need verification for each application.
  • Education and Research: Laboratories focusing on electronics research and education can utilize the CC0402JRNPO9BN102 in experimental setups and educational projects. Its general-purpose nature and stable characteristics under various conditions make it an ideal component for learning about electronic circuits and conducting research.

Remember, these potential industry applications are illustrative and require thorough analysis by professionals to ensure compliance with all technical and operational standards.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of a wide range of passive electronic components, including a vast spectrum of capacitors. In the domain of Ceramic Capacitors, YAGEO has established a strong presence with its commitment to innovation, quality, and reliability. The CC0402JRNPO9BN102 is just one example among many in YAGEO’s extensive lineup of MLCCs. The company’s products are known for their high performance, meeting the rigorous demands of industrial, automotive, consumer electronics, telecommunications, and information technology applications. YAGEO’s dedication to environmental sustainability is evident in its compliance with international environmental standards, ensuring that its products, including the CC0402JRNPO9BN102, are lead-free and RoHS compliant.

Where to Find CC0402JRNPO9BN102 by YAGEO Corporation

To source the CC0402JRNPO9BN102 or to explore alternative options, engineers and procurement professionals are recommended to utilize findchips.com. This site provides up-to-date inventory information, current pricing, and availability from multiple distributors. For the CC0402JRNPO9BN102 specifically, distributors such as Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, and Mouser Electronics have historically stocked this item, but stock levels and availability can fluctuate. By visiting findchips.com, users can compare offerings and make informed purchasing decisions based on their specific needs. Additionally, the site’s comprehensive search capabilities allow users to find similar parts to the CC0402JRNPO9BN102 offered by YAGEO Corporation or other manufacturers, which can be crucial for design flexibility and procurement strategies.

Compare pricing for CC0402JRNPO9BN102 and other Ceramic Capacitors / Capacitors at findchips.com