ADP150AUJZ-3.3-R7 by Analog Devices Inc

Overview of ADP150AUJZ-3.3-R7 by Analog Devices Inc.

The ADP150AUJZ-3.3-R7 is an ultralow noise, 150 mA CMOS linear regulator, fixed at a 3.3V output, with capabilities to deliver up to 150mA of output current. It is packaged in a TSOT-5 with a maximum operating temperature of 125°C and is RoHS compliant. This part is part of the electronic components subcategory of Linear Regulator ICs in the category of Power Circuits. It features a dropout voltage of nominally 0.105 V, making it efficient for low-pressure drop applications. With an input voltage range from 2.2V to 5.5V, it affords flexibility in various power supply designs.

This component showcases a tight output voltage tolerance of maximum 2.5%, ensuring reliability in delivering a stable output. The meticulous design tailored for low voltage operations and ultralow noise output makes it ideal for sensitive applications requiring minimal power supply ripple. Additionally, the device is designed with CMOS technology that contributes to its low power consumption and includes features such as a moisture sensitivity level of 1, making it suitable for a wide range of environmental conditions.

Industry Applications for ADP150AUJZ-3.3-R7

The ADP150AUJZ-3.3-R7’s specifications make it suitable for a diverse range of applications across various industries. Here are some potential industry applications, noting that these possibilities are conceptual and require engineering analysis for specific use cases:

  • Internet of Things (IoT): Due to its ultralow noise output and efficient power regulation, it could be crucial in powering sensors and microcontrollers within IoT devices where power efficiency and minimal interference are essential.
  • Consumer Electronics: The regulator might be found in portable electronics like wireless headphones or smart watches, where stable and efficient power delivery is critical for long battery life and consistent performance.
  • Telecommunications: The ADP150AUJZ-3.3-R7 can potentially be used in telecommunications equipment that requires reliable and clean power for RF components to ensure clear signal transmission.
  • Computing and Data Storage: This device could be applied in computing devices, particularly those requiring efficient power distribution to various chips while minimizing heat generation and noise.

Note that these potential industry applications are conceptual/illustrative and require verification by engineering and design teams for different industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. holds a distinguished position in the development and manufacture of linear regulator ICs and a broader range of power circuits. The company is known for its commitment to precision, noise minimization, and integrated protection features in its products. The ADP150AUJZ-3.3-R7 is just one example of the company’s extensive offerings. Analog Devices Inc. designs parts that cater to a wide array of applications, from consumer electronics to industrial automation, showcasing their expertise in catering to diverse market needs with high-quality power management solutions.

Where to Find ADP150AUJZ-3.3-R7 by Analog Devices Inc

For those looking to procure the ADP150AUJZ-3.3-R7, our website findchips.com offers comprehensive up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, to ensure the most accurate availability and pricing, it is recommended to search directly on FindChips. For alternate parts, explore the Linear Regulator ICs section to find other offerings by Analog Devices Inc or different manufacturers that might suit your requirements.

Compare pricing for ADP150AUJZ-3.3-R7 and other Linear Regulator ICs / Power Circuits at findchips.com