Overview of ADRF5045BCCZN by Analog Devices Inc.
The ADRF5045BCCZN by Analog Devices Inc. is a high-frequency silicon SP4T (single-pole, four-throw) switch designed for a wide range of applications, from 9 kHz to 30 GHz. This component is tailored for demanding RF (Radio Frequency) applications, featuring an LGA-EP (Land Grid Array-Exposed Pad) package with 24 pins, ensuring good thermal performance and minimal parasitic inductance. With supply voltage ranges from -3.45V to 3.45V and an operating temperature range of -40°C to 85°C, this product is versatile enough to handle various environmental conditions. Additionally, the ADRF5045BCCZN is compliant with RoHS standards, ensuring compatibility with eco-friendly production requirements.
The part embodies several critical specifications, including a nominal negative supply voltage of -3.3V, a nominal positive supply voltage of 3.3V, and moisture sensitivity level 3. It boasts a compact footprint with dimensions of 4mm x 4mm and a maximum seated height of 0.96 mm, making it suitable for high-density board layouts. The ADRF5045BCCZN incorporates a nickel/palladium/gold (Ni/Pd/Au) terminal finish, providing robust solderability and resistance to corrosion. This component is categorized under Other Telecom ICs, a subcategory of Telecommunication Circuits, indicating its applicability in communication infrastructure and related technologies.
Industry Applications for ADRF5045BCCZN
The ADRF5045BCCZN might find utilization across a diverse array of industries due to its broad frequency range and robust design. While the potential applications are numerous, it’s important for engineering and design teams to verify the suitability of this component for specific uses, ensuring adherence to industry standards and application requirements. Here are some illustrative examples of potential use cases:
- Space Technology: Where reliable and high-frequency RF switching is required for satellite communications systems. Its wide frequency range and operating temperature make it potentially suitable for the harsh conditions of space.
- Audio and Video Systems: Serving as a switch in high-definition broadcast equipment where maintaining signal integrity at high frequencies is critical.
- Medical Imaging: Potentially facilitating precise RF signal routing in diagnostic equipment, such as MRI machines, where performance at high frequencies directly impacts image quality.
- Telecommunications: Utilized in RF signal routing within infrastructure such as base stations, where its wide frequency range and low insertion loss could improve system efficiency and communication quality.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and procurement teams concerning the product’s exact specifications and performance measures.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the engineering challenges. Regarding the subcategory of Other Telecom ICs, ADI offers a wide range of components that address the demands of telecommunications infrastructure, network systems, and industrial communication applications. The ADRF5045BCCZN is one amongst the extensive portfolio of products that exemplify ADI’s commitment to innovation, performance, and reliability. Analog Devices Inc. is known for its rigorous standard of quality, pushing the boundaries of technology to provide leading-edge components that support the advancement and reliability of telecommunication circuits and systems globally.
Where to Find ADRF5045BCCZN by Analog Devices Inc
For those looking to procure the ADRF5045BCCZN, it is advisable to conduct thorough research on findchips.com. This platform enables users to quickly find current stock levels, pricing, and part availability from a range of distributors. While historically, the part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, availability can fluctuate. As such, findchips.com provides an up-to-date overview of where you can source the ADRF5045BCCZN, alongside an extensive selection of Other Telecom ICs from Analog Devices Inc. and other manufacturers, to compare alternatives if needed.