REF192ESZ by Analog Devices Inc

Overview of REF192ESZ by Analog Devices Inc.

The REF192ESZ by Analog Devices Inc. is characterized as a 2.5V Precision Micropower, Low Dropout, Low Voltage Voltage Reference. Designed to operate within a -40 to 85 degrees Celsius temperature range, this component provides a series-fixed voltage output with a minimum of 2.498V and a maximum of 2.502V. This precision is maintained with an initial accuracy of 0.08%. Its design is aimed at minimizing power consumption, drawing up to 0.045 mA of supply current, making it an excellent choice for power-sensitive applications.

The device is housed in an NSOIC-8 package, with dimensions making it suitable for compact designs. Its compliance with RoHS standards reflects an adherence to environmentally friendly manufacturing practices. The REF192ESZ is a testament to Analog Devices’ commitment to delivering high-performance components that address the precise needs of a wide range of electronic applications, from industrial to consumer electronics. Its specifications, including the tight temperature coefficient of 2 ppm/°C, illustrate its reliability and stability across different temperatures, making it an ideal candidate for critical applications requiring high-precision voltage references.

Industry Applications for REF192ESZ

The REF192ESZ’s design and specifications suggest its suitability for various applications across several industries. Below are potential use cases for this component:

  • Industrial Automation: Devices within industrial automation systems, such as PLCs or precision sensors, might benefit from the REF192ESZ’s precise voltage reference. Its low dropout and micropower consumption features could potentially support systems where power efficiency and accuracy are critical.
  • Financial Technology (Fintech): Equipment such as ATMs or card readers, requiring stable and precise operations, might integrate the REF192ESZ to ensure accuracy in transactions. The component’s reliability across a range of operational temperatures could enhance the robustness of fintech hardware.
  • Energy and Power Systems: In the control circuits of renewable energy sources like solar panels or wind turbines, the REF192ESZ could be utilized to provide a stable reference voltage, ensuring accurate measurements and efficient power conversion.
  • Renewable Energy: Charge controllers used in solar power systems, which require precise control to maximize battery life, might integrate the REF192ESZ. Its precision and stability under varying temperatures could help in maintaining the efficiency of renewable energy systems.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams according to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the manufacture of electronic components, particularly known for its significant contributions to the Voltage References subcategory of Power Circuits. ADI focuses on innovating within the analog, mixed-signal, and digital signal processing domains. The company has developed a wide array of voltage references, among which the REF192ESZ features prominently thanks to its ability to provide precise and stable voltage outputs for various applications. Analog Devices is committed to delivering products that meet the highest standards of precision and reliability, serving industries ranging from automotive to space. The company’s extensive portfolio highlights components designed for specific conditions, including challenges of temperature variation and power efficiency.

Where to Find REF192ESZ by Analog Devices Inc.

To purchase the REF192ESZ or explore alternative Voltage References, interested parties should consider visiting findchips.com. This platform offers up-to-date stock levels, pricing, and distributor information. findchips.com enables users to compare components from Analog Devices Inc. against others by different manufacturers. In the past, distributors such as DigiKey, Mouser Electronics, Win Source Electronics, and Chip1Stop have been sources for purchasing the REF192ESZ. However, availability can fluctuate, so checking findchips.com directly is recommended for the most current information.

Compare pricing for REF192ESZ and other Voltage References / Power Circuits at findchips.com