0685T5000-01 by Bel Fuse

Overview of 0685T5000-01 by Bel Fuse

The 0685T5000-01 by Bel Fuse is an Electric Fuse characterized by its SMD (Surface Mount Device) form factor, 5A current rating, slow-blow attribute, and a compact 1206 (3216 metric) package size. It is designed to operate at a voltage rating of both 63Vac and 63Vdc, fitting a wide range of applications that require precise current protection mechanisms. This component is part of the C1T Series and boasts a breaking capacity current AC of 50A, making it suitable for robust circuit protection. It’s explicitly designed with features such as pre-arching time, which guarantees to open within 2 milliseconds at 800% of rated current, ensuring reliability and safety in operation.

The blend of properties, including the operating temperature range of -55°C to 125°C, surface mount compatibility, and AEC-Q200 compliance, among others such as CE, cUL, TUV, UKCA, and UL certifications, underline its versatility and reliability for a wide array of applications. These qualifications not only demonstrate the fuse’s compliance with regulatory standards but also its ability to withstand harsh conditions, making it ideal for rigorous use. Additionally, its termination is finished in Matte Tin (Sn) with a Nickel (Ni) barrier, ensuring a robust and reliable electrical connection.

Industry Applications for 0685T5000-01

The 0685T5000-01 potentially serves a broad spectrum of industry applications, offering reliability, precision, and protection across various fields. Here are some industry use cases where it could play an essential role:

  • Consumer Electronics: This fuse might serve in the protection of consumer electronic devices, such as smartphones, tablets, and laptops, against overcurrent situations, potentially preventing damage to sensitive components.
  • Audio and Video Systems: Audio amplifiers, home theater systems, and professional-grade audio/video equipment could benefit from the protective attributes of this fuse, potentially ensuring the longevity of these devices by safeguarding them from electrical anomalies.
  • Entertainment and Gaming: The gaming consoles and VR (Virtual Reality) equipment, known for their sensitive electronics, could potentially incorporate this component to protect against overcurrent and ensure a reliable gaming experience.
  • Power Supplies: Both consumer and industrial-grade power supplies that require consistent and reliable protection could utilize this fuse. Given its slow-blow characteristic, it could be particularly beneficial in situations where short-term current spikes are common but not necessarily harmful.

It is crucial to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The inclusion of the 0685T5000-01 in any design process must be underpinned by a comprehensive evaluation of its compatibility and effectiveness in the intended application.

About Bel Fuse

Bel Fuse Inc. is a premier global manufacturer specializing in the design and production of a wide array of fuses and Circuit Protection products. Within the field of Electric Fuses, Bel Fuse has established a significant presence, offering innovative solutions that cater to an extensive range of industrial requirements. The 0685T5000-01 is testament to Bel Fuse’s commitment to quality and reliability, encapsulating the advanced technology and high standards applied to their Circuit Protection products. Bel Fuse’s offerings are renowned for their robustness, efficiency, and compliance with international standards, making them suitable for a diverse portfolio of applications across various sectors.

Where to Find 0685T5000-01 by Bel Fuse

For engineers and procurement specialists seeking the 0685T5000-01, FindChips.com offers a comprehensive platform to research where to purchase this Electric Fuse. By searching on FindChips, users have access to current stock levels, pricing, and availability across a wide range of distributors. Historically, major distributors like Master Electronics, Avnet Asia, Avnet Abacus, and Sager have stocked this component. However, for the most accurate and up-to-date information, visiting FindChips is recommended.

Moreover, FindChips provides a valuable resource for researching alternative Electric Fuses that might be offered by Bel Fuse or other manufacturers. This can be immensely useful for comparison shopping or exploring substitutes if stock is unavailable or specific requirements need to be met.

Compare pricing for 0685T5000-01 and other Electric Fuses / Circuit Protection at findchips.com